Punch & Die Combinations

What are Punch and Die combinations?

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in wide choice of shapes such as circular or square, and have different sizes and applications such as, Machine, Lever Press, Hydraulic and hand.

Punch tooling has two parts, the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the work-piece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, the thickness of the material needs to be considered when choosing the size of the punch and die.

RS offers a large range in Metal hole punches, Metal punches, Hole punches, Dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Hole Shape Hole Size Operation Cutting Capacity
RS庫存編號 543-557
BrandRS PRO
HK$80.93
單位
Circular 12.5mm Hand Mild Steel: 1.6 mm; Aluminium: 2 mm
RS庫存編號 600-082
BrandRS PRO
HK$1,623.88
單位
Circular 116mm Hydraulic Mild Steel: 3 mm; Aluminium: 3 mm
RS庫存編號 600-161
BrandRS PRO
HK$767.87
單位
Rectangular 22 x 19.6mm Hydraulic Mild Steel: 1.6 mm; Aluminium: 2 mm
RS庫存編號 105-3386
BrandRS PRO
HK$1,851.15
單位
Circular 45mm Hand; Hydraulic Mild Steel: 1.6 mm; Aluminium: 2 mm
RS庫存編號 541-371
BrandRS PRO
HK$494.49
單位
Square 5 x 5mm Hydraulic 16 SWG
RS庫存編號 543-664
BrandRS PRO
HK$186.82
單位
Circular 35mm Hand Mild Steel: 1.6 mm; Aluminium: 2 mm
RS庫存編號 543-715
BrandRS PRO
HK$112.87
單位
Circular 27.5mm Hand; Hydraulic Mild Steel: 1.6 mm; Aluminium: 2 mm
RS庫存編號 541-882
BrandRS PRO
HK$203.95
整套:1 個
Set(s)
Circular 5mm Lever Press Steel: 2 mm; Aluminium: 3 mm
RS庫存編號 543-800
BrandRS PRO
HK$645.05
單位
Circular 70mm Hand; Hydraulic Mild Steel: 1.6 mm; Aluminium: 2 mm
RS庫存編號 541-848
BrandRS PRO
HK$198.15
整套:1 個
Set(s)
Circular 8mm Lever Press Steel: 2 mm; Aluminium: 3 mm
RS庫存編號 543-563
BrandRS PRO
HK$82.26
單位
Circular 16.5mm Hand Mild Steel: 1.6 mm; Aluminium: 2 mm
RS庫存編號 600-155
BrandRS PRO
HK$690.93
單位
Rectangular 19.3 x 13.1mm Hydraulic Mild Steel: 1.6 mm; Aluminium: 2 mm
RS庫存編號 510-333
BrandRS PRO
HK$1,717.62
整套:1 個
Set(s)
- - - 2.5 mm Aluminium; 1.6 mm Mild Steel