End Mills

An end mill is a type of cutting tool that is used in milling applications.
They have cutting edges on the end and sides of the shank enabling them to cut in all directions.
The purpose of an end mill
The end mill remove material by their movement within the milling machine or from the cutter’s shape.
The number of flutes (spirals on the end mill) give different results
• 2 flute allows maximum space for chip ejection and is used for general milling operations
• 3 flute is an excellent choice for slotting, it has a larger cross section and is used in general milling operations
• 4, 5, 6 and 8 flute can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finish
End cut types
• Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.
• Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.

Shank Types
• End mills with a plain shank are used with a collet style holder and are the most common shank type
• End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotating

Typical applications
End mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Cutter Diameter Cut Length Number of Flutes Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS庫存編號 523-0571
BrandRS PRO
HK$62.57
單位
4mm 9.5mm 3 HSS 39 mm Weldon 6 mm - -
RS庫存編號 523-0600
BrandRS PRO
HK$61.78
單位
6mm 16mm 3 HSS 48 mm Weldon 6 mm - -
RS庫存編號 523-0470
BrandRS PRO
HK$58.06
單位
3mm 4.5mm 3 HSCo 28 mm Weldon 6 mm - -
RS庫存編號 523-0486
BrandRS PRO
HK$58.17
單位
3.5mm 5.5mm 3 HSCo 30 mm Weldon 6 mm - -
RS庫存編號 523-0492
BrandRS PRO
HK$52.35
單位
4mm 6.5mm 3 HSCo 32.5 mm Weldon 6 mm - -
RS庫存編號 523-0436
BrandRS PRO
HK$71.10
單位
1mm 2mm 3 HSCo 24.5 mm Weldon 6 mm - -
RS庫存編號 523-0509
BrandRS PRO
HK$56.73
單位
5mm 7.5mm 3 HSCo 36 mm Weldon 6 mm - -
RS庫存編號 736-9404
BrandRS PRO
HK$71.40
單位
6mm 8mm 2 Hardal SUPRA (HDS) 52 mm Weldon 6 mm - -
RS庫存編號 523-0458
BrandRS PRO
HK$58.58
單位
2mm 3mm 3 HSCo 25.5 mm Weldon 6 mm - -
RS庫存編號 523-0565
BrandRS PRO
HK$64.48
單位
3.5mm 8.5mm 3 HSS 36.5 mm Weldon 6 mm - -
RS庫存編號 523-0515
BrandRS PRO
HK$56.73
單位
6mm 9.5mm 3 HSCo 36 mm Weldon 6 mm - -
RS庫存編號 523-0464
BrandRS PRO
HK$58.58
單位
2.5mm 4mm 3 HSCo 26 mm Weldon 6 mm - -
全新
RS庫存編號 185-7558
BrandRS PRO
HK$2,100.18
整套:1 個
Set(s)
3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm 9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28.5 mm, 35 mm, 38 mm 4 - 54 mm, 57 mm, 60.5 mm, 63.5 mm, 66.5 mm, 70 mm, 73 mm, 77 mm, 80 mm, 83.5 mm Screwed 6 mm, 12 mm, 16 mm Yes BS 122/4
RS庫存編號 136-8073
BrandRS PRO
HK$1,042.47
單位
8 mm, 10 mm, 12 mm, 16 mm, 20 mm - 4 HSS 100 mm Screwed - Yes BS 122/4
RS庫存編號 523-0559
BrandRS PRO
HK$50.95
單位
3mm 7.5mm 3 HSS 34 mm Weldon 6 mm - -
RS庫存編號 523-0543
BrandRS PRO
HK$63.47
單位
2.5mm 6.5mm 3 HSS 32 mm Weldon 6 mm - -
RS庫存編號 523-0537
BrandRS PRO
HK$62.50
單位
2mm 4.5mm 3 HSS 29 mm Weldon 6 mm - -
RS庫存編號 523-0593
BrandRS PRO
HK$62.70
單位
5mm 12.5mm 3 HSS 44.5 mm Weldon 6 mm - -
RS庫存編號 523-0521
BrandRS PRO
HK$69.13
單位
1.5mm 4mm 3 HSS 28 mm Weldon 6 mm - -