Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable.

How they work
Combination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage.

What materials are they made from
Combination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath.

Uses
Combination Pliers are used by Mechanics, Electricians and Network Engineers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS庫存編號 772-4126
製造零件編號8210-160 JC
BrandGedore
HK$297.00
單位
Medium Hard Wire Medium Hard Wire: 1.6 mm - 160 mm 34mm Steel - - - - - - - -
RS庫存編號 772-4191
製造零件編號VDE 8250-160 H
BrandGedore
HK$295.44
單位
Piano Wire Piano Wire: 1.6 mm - 160 mm 35mm Steel - - Yes - - 1.6mm - -
RS庫存編號 772-4194
製造零件編號VDE 8250-180 H
BrandGedore
HK$306.48
單位
Piano Wire Piano Wire: 1.6 mm - 180 mm 38.5mm Steel - - Yes - - 1.6mm - -
RS庫存編號 772-4135
製造零件編號8210-180 JC
BrandGedore
HK$313.50
單位
Medium Hard Wire Medium Hard Wire: 1.6 mm - 180 mm 38mm Steel - - - - - - - -
RS庫存編號 772-4198
製造零件編號VDE 8250-200 H
BrandGedore
HK$319.44
單位
Piano Wire Piano Wire: 1.6 mm - 200 mm 39.5mm Steel - - Yes - - 1.6mm - -
RS庫存編號 847-8091
製造零件編號8133-200 JC
BrandGedore
HK$350.92
單位
Medium Hard Wire Medium Hard Wire: 1.6 mm mm - 200 mm - Steel - - - - - - - -
RS庫存編號 772-4138
製造零件編號8210-200 JC
BrandGedore
HK$385.53
單位
Medium Hard Wire Medium Hard Wire: 1.6 mm - 200 mm 42mm Steel - - - - - - - -