Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 133 項產品
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS庫存編號 136-6973
BrandRS PRO
HK$302.72
毎盒:1 個
Box(es)
Piano Wire; Medium Hard Wire 2 (Piano Wire) mm, 2.5 (Hard Wire) mm, 3.5 (Medium Hard Wire) mm - 180 mm - - - 2.5mm - - - 2mm - -
RS庫存編號 188-3119
製造零件編號E080504
HK$265.54
單位
Piano Wire 1.8 (Piano Wire) mm - 180 mm - - - - - - - 1.8mm - -
RS庫存編號 124-5827
製造零件編號13 82 200 T
BrandKnipex
HK$533.00
單位
Copper Wire Copper Cable: 15 mm - 200 mm - Tool Steel - - - - - - Yes -
RS庫存編號 297-1897
製造零件編號03 07 160
BrandKnipex
HK$338.08
單位
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 3.1 mm; Hard Wire: 2 mm; Standard Wire: 10 mm - 160 mm - Tool Steel - 2mm Yes - - - - -
RS庫存編號 500-1367
製造零件編號02 02 200
BrandKnipex
HK$209.10
單位
Hard Wire; Piano Wire; Hard Wire Hard wire: 2.8 mm; piano wire: 2.2 mm; stranded wire: 13 mm - 200 mm - Tool Steel - 2.8mm - 13mm - 2.2mm - -
RS庫存編號 911-1058
BrandRS PRO
HK$332.79
單位
- 1.8 → 2.8 mm @ 800 N/mm² - 220 mm - Chrome Vanadium Steel - - Yes - - - - -
RS庫存編號 875-5761
BrandRS PRO
HK$115.77
單位
Hard Wire, Soft Wire Hard Wire: 1.8 mm - 160 mm - Steel - 1.8mm - - - - - -
RS庫存編號 918-2331
製造零件編號MC13CE
BrandSibille
HK$571.66
單位
Copper - - 210 mm - - - - Yes - - - - -
RS庫存編號 122-9869
製造零件編號70531
BrandEga-Master
HK$1,048.44
單位
- - Yes 180 mm - Aluminium Bronze - - - - - - - -
RS庫存編號 124-5815
製造零件編號08 26 145
BrandKnipex
HK$264.57
單位
Copper Wire Copper Cable: 8 mm, Hard Wire: 2 mm, Medium Hard Wire: 3 mm - 145 mm - Chrome Plated Steel - 2mm Yes - - - - -
RS庫存編號 124-5814
製造零件編號08 25 145
BrandKnipex
HK$237.92
單位
Copper Wire Copper Cable: 8 mm, Hard Wire: 2 mm, Medium Hard Wire: 3 mm - 145 mm - Chrome Plated Steel - 2mm - - - - - -
RS庫存編號 125-0930
BrandRS PRO
HK$224.11
單位
- 1.8 mm - 177.8 mm - Carbon Steel - - - - - - - -
RS庫存編號 188-3883
製造零件編號431.MT
BrandFacom
HK$422.71
單位
- - - 135 mm 20mm - - - - - - - - -
RS庫存編號 911-1033
BrandRS PRO
HK$389.42
單位
- Maximum of 2.5 mm @ 1600 N/mm², Maximum of 3 mm @ 800 N/mm² - 240 mm - Chrome Vanadium Steel - - Yes - - - - -
RS庫存編號 393-905
製造零件編號PS20509C
BrandCrescent
HK$243.67
單位
Soft Wire; Medium Hard Wire Soft Wire:2.3 mm; Medium Hard Wire:2.3 mm; Cable:10 mm² - 210 mm - Chrome Vanadium Steel - - - - - - - -
全新
RS庫存編號 191-4074
製造零件編號181A.18G
BrandFacom
HK$298.70
單位
- 36 mm Nuts, 36 mm Tube - 185 mm 48mm - - - - - - - - -
RS庫存編號 187-6919
製造零件編號SS400-160
BrandBahco
HK$498.10
單位
- Copper Wire: 1 mm, Iron Wire: 1 mm - 160 mm - Stainless Steel - - - - 1mm - - -
RS庫存編號 687-9916
製造零件編號2678V-160
BrandBahco
HK$413.20
單位
Copper Wire; Iron Wire; Piano Wire Copper Wire: 2.7 mm; Iron Wire: 2 mm; Piano Wire: 1.8 mm - 160 mm 33mm Alloy Steel - - - - 2.7mm 1.8mm - -
RS庫存編號 772-4198
製造零件編號VDE 8250-200 H
BrandGedore
HK$408.29
單位
Piano Wire Piano Wire: 1.6 mm - 200 mm 39.5mm Steel - - Yes - - 1.6mm - -
RS庫存編號 772-4191
製造零件編號VDE 8250-160 H
BrandGedore
HK$377.52
單位
Piano Wire Piano Wire: 1.6 mm - 160 mm 35mm Steel - - Yes - - 1.6mm - -