Cutters

Cutters are a hand held tool for cutting different materials.
Typical Types of Cutters
• Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife.
• End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it.
• Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable.
• Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy.
• Snipe nose or needle nose cutters are designed to hold and cut.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS庫存編號 145-7923
製造零件編號10505865
BrandIrwin
HK$215.33
單位
- - Diagonal 150 mm - Yes - - Stainless Steel 1.6 (Dia.)mm - - - -
RS庫存編號 145-7925
製造零件編號10505866
BrandIrwin
HK$231.99
單位
- - Diagonal 175 mm - Yes - - Stainless Steel 1.6 (Dia.)mm - - - -
RS庫存編號 145-7926
製造零件編號10505867
BrandIrwin
HK$248.64
單位
- - Diagonal 200 mm - Yes - - Stainless Steel 1.6 (Dia.)mm - - - -
RS庫存編號 123-0200
製造零件編號1950510
BrandIrwin
HK$501.51
單位
- - Leverage End Cutting Plier with Power Slot 200 mm - - - - - - - - - -