Locking Pliers

Locking pliers are a hand held tool that can be locked into position using an over-centre action. Locking pliers are also known as mole grips and vise-grip and available in many different configurations and shapes to fix metal parts for welding. They also come in many sizes.

How they work

One side of the handle includes a bolt that is used to adjust the spacing of the jaws, the other side of the handle often includes a lever to push the two sides of the handles apart to unlock the pliers.

What materials are they made from

Locking pliers are typically made from steel, available with a chrome finish and sleeved handles

Types of Locking Pliers

• Needle-nose locking pliers
• Locking clamps
• Locking Pliers with Chain

Applications
Locking pliers are typically used on metal parts during welding. They are also useful for holding a nut or bolt that has been damaged or rounded, pulling out nails or holding pipes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Maximum Jaw Capacity Minimum Jaw Capacity Material Overall Length Integral Wire Cutter Height Safe
RS庫存編號 136-7417
製造零件編號42 44 280
BrandKnipex
HK$456.71
單位
20 (Square)mm - Vanadium Steel 280 mm - -
RS庫存編號 136-7415
製造零件編號40 14 250
BrandKnipex
HK$267.22
單位
42 (Square) mm, 43 (Round) mm, 45 (Hexagon) mm - Vanadium Electric Steel 250 mm - -
RS庫存編號 136-7416
製造零件編號41 44 200
BrandKnipex
HK$353.63
單位
20 (Round) mm, 20 (Square) mm, 30 (Hexagon) mm - Vanadium Electric Steel 200 mm - -