Centre Drill Bits

Ideal for drilling holes in preparation for a larger drill bit to be used, a centre drill bit is a reliable and accurate bit for piloting a range of materials. Suitable for woods, metals, ceramic and more, centre drill bits are most commonly made of high speed steel but carbide tipped or full carbide constructions are also available. Drill sizes vary in diameter and length as well as having various countersink pitches. Features and Benefits Solid construction Reliable for accurate drilling and piloting Range of diameters Available in HSS and Carbide

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Series Diameter Standards Countersink Angle Rotation Diameter Gauge Double Ended Overall Length Material Bit Type
RS庫存編號 542-790
製造零件編號A225 BS1
BrandDormer
HK$39.70
單位
AS225 3/64in BS328 60° Right Hand BS1 Yes 1.5 in HSS -
RS庫存編號 542-784
製造零件編號A225 BS2
BrandDormer
HK$46.10
單位
AS225 1/16in BS328 60° Right Hand BS2 Yes 1.75 in HSS -
RS庫存編號 136-3956
製造零件編號A2425.0X12.0
BrandDormer
HK$395.14
單位
A242 5 (Centre) mm, 12 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS庫存編號 773-124
製造零件編號A225 BS5
BrandDormer
HK$123.23
單位
AS225 3/16in BS328 60° Right Hand BS5 Yes 2.5 in HSS -
RS庫存編號 136-3955
製造零件編號A2424.0X10.0
BrandDormer
HK$279.14
單位
A242 4 (Centre) mm, 10 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS庫存編號 136-3953
製造零件編號A2422.0X6.0
BrandDormer
HK$148.72
單位
A242 2 (Centre) mm, 6 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS庫存編號 773-130
製造零件編號A225-BS6
BrandDormer
HK$267.81
單位
AS225 1/4in BS328 60° Right Hand BS6 Yes 3 in HSS -
RS庫存編號 136-3954
製造零件編號A2423.0X8.0
BrandDormer
HK$170.23
單位
A242 3 (Centre) mm, 8 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS庫存編號 773-118
製造零件編號A225 BS4
BrandDormer
HK$70.81
單位
AS225 1/8in BS328 60° Right Hand BS4 Yes 2.25 in HSS -
RS庫存編號 136-3952
製造零件編號A2421.0X4.0
BrandDormer
HK$138.77
單位
A242 1 (Centre) mm, 4 (Overall) mm - 60° Right Hand - Yes 100 mm HSS-E Centre Drill
RS庫存編號 773-102
製造零件編號A225-BS3
BrandDormer
HK$55.83
單位
AS225 3/32in BS328 60° Right Hand BS3 Yes 2 in HSS -