Drill Bit Sets

Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

Common materials used for drill bits:

  • Carbon Steel – This material provides a drill bit with better durability and hardness, therefore increasing the life of the bit. Carbon steel can withstand higher temperatures and is more suitable for harder materials
  • HSS (High-Speed Steel) – HSS can withstand higher temperatures without compromising the hardness of the bit and is able to cut faster with more accuracy and efficiency
  • Cobalt Steel – The cobalt content increases the strength of the bit and aids in the resistance to heat and friction, so it can be used for more stubborn materials
  • Tool Steel with Tungsten Carbide Tips – TCT provide a longer working life for the bit, while allowing for a more stable and solid tip and enabling it to withstand more rigorous drilling applications
  • Common coatings used to enhance drill bits:

  • Black Oxide – An economical coating that prevents corrosion and increases stress relieving at the bit. It also helps in retaining drilling lubricants for longer and is most suitable when drilling iron and steel
  • Bronze Oxide – This coating increases stress relieving of the bit. It is normally used on its own so that it is easy to identify cobalt steel. It can also be used with black oxide to better identify higher grades of HSS
  • Titanium Nitrate – This coating increases the hardness of the bit, whilst providing a thermal barrier for high friction applications. It is a more expensive coating than others, but helps to increase production rates and tool life. TiN coated drill bits are best suited for drilling more stubborn materials like iron, steel, aluminium and more.
  • Common types of drill bits:

  • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering
  • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
  • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 20,共 41 項產品
    Results per page
    Description Price Set Type Minimum Size Drilling Application Maximum Size Material Number of Pieces Set Contents
    RS庫存編號 507-1726
    BrandRS PRO
    HK$1,168.95
    單位
    Jobber Drill Set 1mm - 10mm HSS 170 HSS Drill Bits
    RS庫存編號 507-1732
    BrandRS PRO
    HK$1,228.37
    單位
    Jobber Drill Set 1mm - 10mm HSS 170 HSS Drill Bits
    RS庫存編號 694-425
    BrandRS PRO
    HK$210.89
    整套:1 個
    Set(s)
    Masonry Drill Set 4mm - 12mm Tungsten Carbide Tipped 9 Masonry Drill BitS
    RS庫存編號 522-6960
    BrandRS PRO
    HK$174.25
    整套:1 個
    Set(s)
    Jobber Drill Set 1.5mm Multi-Material 6.5mm HSS 13 HSS Drill Bits
    RS庫存編號 408-7966
    BrandRS PRO
    HK$149.41
    整套:1 個
    Set(s)
    Double Ended Centre Drill Set BS1 - BS5 HSS 5 Center Drill Bits
    RS庫存編號 668-0992
    BrandRS PRO
    HK$578.49
    單位
    Jobber Drill Set 1mm - 6mm HSS 51 HSS Drill Bits
    RS庫存編號 507-1697
    BrandRS PRO
    HK$422.85
    單位
    Wood Bit Set 3/8in - 2 1/8in - 35 Forstner Drill Bits
    RS庫存編號 216-690
    BrandRS PRO
    HK$823.11
    整套:1 個
    Set(s)
    Jobber Drill Set 1mm - 13mm HSS-E Cobalt 25 HSS Drill Bits
    RS庫存編號 212-941
    BrandRS PRO
    HK$561.70
    整套:1 個
    Set(s)
    Drill Set 1mm - 13mm HSS 25 HSS Drill Bits
    RS庫存編號 216-678
    BrandRS PRO
    HK$430.26
    整套:1 個
    Set(s)
    Jobber Drill Set 1mm - 10mm HSS-E Cobalt 19 HSS Drill Bits
    RS庫存編號 457-627
    BrandRS PRO
    HK$156.27
    整套:1 個
    Kit(s)
    Micro Drill Set 0.5mm - 2.2mm HSS 10 HSS Micro Drill Bits
    RS庫存編號 507-1704
    BrandRS PRO
    HK$266.25
    單位
    Jobber Drill Set 1mm - 10mm HSS 19 HSS Drill Bits
    RS庫存編號 232-614
    BrandRS PRO
    HK$921.72
    單位
    Step Drill Set 4mm - 30mm HSS 3 Step Drill Bits
    RS庫存編號 232-608
    BrandRS PRO
    HK$870.13
    單位
    Step Drill Set 4mm - 30mm HSS 3 Step Drill Bits
    RS庫存編號 221-557
    BrandRS PRO
    HK$858.57
    單位
    Cone Cutter Set 3mm - 30mm HSS 3 HSS Drill Bits
    RS庫存編號 522-6976
    BrandRS PRO
    HK$218.29
    整套:1 個
    Set(s)
    Straight Shank Drill set 1mm Multi-Material 10mm HSS 19 HSS Drill Bits
    RS庫存編號 213-001
    BrandRS PRO
    HK$314.37
    整套:1 個
    Set(s)
    Twist Drill Set 1mm - 10mm HSS 19 HSS Drill Bits
    RS庫存編號 213-512
    BrandRS PRO
    HK$538.25
    整套:1 個
    Set(s)
    Fully Ground Drill Set 1mm - 13mm HSS-G 25 HSS Drill Bits
    RS庫存編號 511-9676
    BrandRS PRO
    HK$350.18
    整套:1 個
    Set(s)
    Masonry Drill Set 3mm - 10mm HSS 18 Mansonry Drill Bits; HSS Drill Bits; Wood Drill Bits
    RS庫存編號 712-8212
    BrandRS PRO
    HK$217.82
    整套:1 個
    Set(s)
    Drill and Driver Set 1.5mm - 10mm Steel 99 HSS Drill Bits; Wood Drill Bits; Masonry Drill Bits; Slotted Driver Bits; Phillips Driver Bits; Pozi Drive Bits; Torx Driver Bits; Hex Driver Bits; Adapters; Countersink; Magnetic Bit Holder; Finder; Ratchet Handle