Drill Bit Sets

Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

Common materials used for drill bits:

  • Carbon Steel – This material provides a drill bit with better durability and hardness, therefore increasing the life of the bit. Carbon steel can withstand higher temperatures and is more suitable for harder materials
  • HSS (High-Speed Steel) – HSS can withstand higher temperatures without compromising the hardness of the bit and is able to cut faster with more accuracy and efficiency
  • Cobalt Steel – The cobalt content increases the strength of the bit and aids in the resistance to heat and friction, so it can be used for more stubborn materials
  • Tool Steel with Tungsten Carbide Tips – TCT provide a longer working life for the bit, while allowing for a more stable and solid tip and enabling it to withstand more rigorous drilling applications
  • Common coatings used to enhance drill bits:

  • Black Oxide – An economical coating that prevents corrosion and increases stress relieving at the bit. It also helps in retaining drilling lubricants for longer and is most suitable when drilling iron and steel
  • Bronze Oxide – This coating increases stress relieving of the bit. It is normally used on its own so that it is easy to identify cobalt steel. It can also be used with black oxide to better identify higher grades of HSS
  • Titanium Nitrate – This coating increases the hardness of the bit, whilst providing a thermal barrier for high friction applications. It is a more expensive coating than others, but helps to increase production rates and tool life. TiN coated drill bits are best suited for drilling more stubborn materials like iron, steel, aluminium and more.
  • Common types of drill bits:

  • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering
  • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
  • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 16,共 16 項產品
    Results per page
    Description Price Set Type Minimum Size Drilling Application Maximum Size Material Number of Pieces Set Contents
    RS庫存編號 794-7675
    製造零件編號A094413
    BrandDormer
    HK$212.44
    單位
    Jobber Drill Set 1.5mm Multi-Material 6.5mm HSS-TiN 13 HSS Drill Bits
    RS庫存編號 511-112
    製造零件編號A190 202
    BrandDormer
    HK$904.34
    整套:1 個
    Kit(s)
    Jobber Drill Set 1mm Multi-Material 6mm HSS 51 HSS Drill Bits
    RS庫存編號 695-305
    製造零件編號A190 209
    BrandDormer
    HK$3,122.71
    整套:1 個
    Kit(s)
    Jobber Drill Set 1mm Multi-Material 10mm HSS 91 HSS Drill Bits
    RS庫存編號 218-6207
    製造零件編號A204 SET
    BrandDormer
    HK$1,185.16
    整套:1 個
    Kit(s)
    Jobber Drill Set 1mm Multi-Material 13mm HSS 25 HSS Drill Bits
    RS庫存編號 546-118
    製造零件編號A190 N201
    BrandDormer
    HK$595.34
    整套:1 個
    Set(s)
    Jobber Drill Set 1mm Multi-Material 10mm HSS 19 HSS Drill Bits
    RS庫存編號 696-976
    製造零件編號0915 54PCS DRILL SET
    BrandDormer
    HK$2,477.45
    整套:1 個
    Set(s)
    Straight Shank Drill set 1mm Multi-Material 13mm HSS 54 HSS Drill Bits
    RS庫存編號 213-0686
    製造零件編號A190 18
    BrandDormer
    HK$1,407.12
    整套:1 個
    Set(s)
    Jobber Drill Set 1/16in Multi-Material 1/2in HSS 29 HSS Drill Bits
    RS庫存編號 694-481
    製造零件編號A296
    BrandDormer
    HK$312.00
    單位
    Double Ended Centre Drill Set BS1 Multi-Material BS5 HSS 5 HSS Drill Bits
    RS庫存編號 794-7678
    製造零件編號A094419
    BrandDormer
    HK$526.47
    1 套
    單位
    Jobber Drill Set 1mm Multi-Material 10mm HSS-TiN 19 HSS Drill Bits
    RS庫存編號 511-128
    製造零件編號A190 203
    BrandDormer
    HK$2,192.25
    整套:1 個
    Kit(s)
    Jobber Drill Set 6mm Multi-Material 10mm HSS 41 HSS Drill Bits
    RS庫存編號 546-124
    製造零件編號A190 3
    BrandDormer
    HK$678.39
    整套:1 個
    Set(s)
    Jobber Drill Set 1/16in Multi-Material 3/8in HSS 21 HSS Drill Bits
    RS庫存編號 696-954
    製造零件編號A190 12
    BrandDormer
    HK$1,576.53
    整套:1 個
    Set(s)
    Jobber Drill Set 1 - 60 HSS 60 HSS Drill Bits
    RS庫存編號 794-7666
    製造零件編號A095204
    BrandDormer
    HK$1,317.89
    單位
    Jobber Drill Set 1mm Multi-Material 13mm HSS-TiN 25 HSS Drill Bits
    RS庫存編號 816-4626
    製造零件編號A099DRILLBOY
    BrandDormer
    HK$1,367.86
    單位
    A002 Drill Boy Set 3mm Multi-Material 13mm HSS 43 1 x 10.20mm, 1 x 10.50mm, 1 x 10mm, 1 x 11.00mm, 1 x 11.50mm, 1 x 12.00mm, 1 x 12.50mm, 1 x 13.00mm, 1 x 8.50mm, 1 x 9.50mm, 1 x 9mm, 2 x 4.20mm, 2 x 5.50mm, 2 x 5mm, 2 x 6.50mm, 2 x 6.80mm, 2 x 6mm, 2 x 7.50mm, 2 x 7mm, 2 x 8mm, 3 x 3.0mm, 3 x 3.30mm, 3 x 3.50mm, 3 x 4mm
    RS庫存編號 794-7672
    製造零件編號A295219
    BrandDormer
    HK$1,774.23
    單位
    Jobber Drill Set 1mm - 10mm HSS-E 19 HSS Drill Bits
    RS庫存編號 794-7662
    製造零件編號A095201
    BrandDormer
    HK$612.96
    單位
    Jobber Drill Set 1mm Multi-Material 10mm HSS-TiN 19 HSS Drill Bits