Step Drill Bits

Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes when working from a small pilot hole up through to holes 40mm or more.

Features and Benefits
• Time saving
• Multiple hole sizes from one bit
• Cleaner cut holes
Where might I use one?
Step drills are suitable for materials such as metal, wood and acrylic and can be used in both hand and pillar drills. Always consider the materials you are working with when purchasing a stepped drill bit due to their shortened length when compared to traditional twist drill bits.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS庫存編號 232-513
BrandRS PRO
HK$603.37
單位
11 7 → 37mm 5mm HSS 7mm 37mm
RS庫存編號 232-507
BrandRS PRO
HK$443.07
單位
11 6 → 36mm 5mm HSS 6mm 36mm
RS庫存編號 232-529
BrandRS PRO
HK$662.63
單位
11 8 → 41mm 5mm HSS 8mm 41mm
RS庫存編號 232-541
BrandRS PRO
HK$129.17
單位
8 4 → 12mm 3mm High Speed Molybdenum Steel 4mm 12mm
RS庫存編號 232-535
BrandRS PRO
HK$382.67
單位
3 M16 → M25 3mm HSS M16 M25
RS庫存編號 232-557
BrandRS PRO
HK$214.04
單位
9 4 → 20mm 3mm HSS 4mm 20mm
RS庫存編號 232-490
BrandRS PRO
HK$694.36
單位
15 6 → 40mm 3mm HSS 6mm 40mm
RS庫存編號 232-585
BrandRS PRO
HK$360.39
單位
11 20 → 30mm 3mm HSS 20mm 30mm
RS庫存編號 423-860
BrandRS PRO
HK$146.20
單位
5 5 → 13mm - M2 HSS 5mm 13mm
RS庫存編號 423-854
BrandRS PRO
HK$146.20
單位
5 4 → 12mm - M2 HSS 4mm 12mm
RS庫存編號 123-8510
BrandRS PRO
HK$208.62
單位
9 - - HSS 4mm 12mm
RS庫存編號 232-563
BrandRS PRO
HK$286.78
單位
14 4 → 30mm 3mm HSS 4mm 30mm
RS庫存編號 423-866
BrandRS PRO
HK$233.97
單位
7 8 → 20mm - M2 HSS 8mm 20mm
RS庫存編號 232-591
BrandRS PRO
HK$393.29
單位
6 PG7 → PG21 3mm HSS PG7 PG21
RS庫存編號 123-8511
BrandRS PRO
HK$459.27
單位
13 - - HSS 5mm 35mm
RS庫存編號 123-8512
BrandRS PRO
HK$272.75
單位
- - - HSS 16mm 32mm
RS庫存編號 123-8513
BrandRS PRO
HK$222.41
單位
10 - - HSS 4mm 22mm
RS庫存編號 123-8514
BrandRS PRO
HK$223.24
單位
- - - HSS 16mm 25mm
RS庫存編號 123-8509
BrandRS PRO
HK$598.95
單位
12 - - HSS 6mm 30mm
RS庫存編號 232-579
BrandRS PRO
HK$282.18
單位
11 10 → 20mm - HSS 10mm 20mm