Screwdriver Sets

Screwdriver Sets


Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.


Screwdriver set types


We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.


Screwdriver Construction


For each screwdriver in the set they are made of up of three main parts;


Handle


The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.


Shaft or shank


The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.


Drive tip


The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:


  • Titanium

  • Stainless steel

  • Tool grade steel or S2

  • High speed steel or HSS

  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?


Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.


Are they available separately?


Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.


Application Information


Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 58 項產品
Results per page
Description Price Model Number Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size Set Contents Blade Length Blade Material Handle Material Overall Length Blade Finish
RS庫存編號 253-015
BrandRS PRO
HK$277.62
整套:1 個
Set(s)
- VDE 10 Slotted; Phillips; Pozidriv - Slotted: 2.5; 3; 4; 5.5; 6.5 mm; Phillips: PH0; PH1 PH2; Pozidriv: PZ0; PZ1 - Slotted: 75; 100; 100; 125; 150; Phillips: 60; 80; 100; Pozidriv: 60; 80 mm Chrome Steel Polypropylene - Black Phosphate
RS庫存編號 459-3972
BrandRS PRO
HK$413.91
單位
- Engineers 18 Phillips, Pozidriv, Slotted Flared, Slotted Parallel - Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2 Pozidriv: PZ1 x 100, Pozidriv: PZ2 x 125 mm Slotted Parallel: 50; 100; 150; 200; Slotted Flared: 75; 100; 150; 40(Stubby); Phillips: 50; 75; 100; 150; 40(Stubby); Pozidriv: 75; 75; 75 (Sleeved); 100; 40 mm Chrome Steel Polypropylene - -
RS庫存編號 537-883
BrandRS PRO
HK$136.74
整套:1 個
Set(s)
- Precision 11 Slotted; Phillips - Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4 - - Steel - - Black Phosphate
RS庫存編號 542-3442
BrandRS PRO
HK$199.19
單位
- VDE 7 Slotted; Phillips - Slotted: 1.5; 1.8; 2; 2.5; 3 mm; Phillips: PH0; PH00 Pozidriv:PZ1 x 100, PZ2 x 125 mm Slotted: 40; 60; 60; 75; 75; Phillips: 75; 75 mm Chrome Steel - - -
RS庫存編號 228-4143
BrandRS PRO
HK$599.89
整套:1 個
Set(s)
- Engineers 15 Slotted Flared; Pozidriv; Slotted Stubby; Pozidriv Stubby - Pozidriv Stubby: PZ2, Pozidriv: PZ0; PZ1; PZ2, Slotted Flared: 6; 8 mm, Slotted Stubby: 6 mm Pozidriv:PZ1 x 100, PZ2 x 125 mm Pozidriv: 75; 75; 100 mm, Slotted Flared:100; 150 mm Chrome Steel Cellulose Acetate - Black Phosphate
RS庫存編號 243-513
BrandRS PRO
HK$211.95
1 套 1 套
Set(s)
- Precision 7 Phillips, Slotted - Slotted: 1.5; 2.5; 3; 3 mm; Phillips: PH00; PH0; PH1 Pozidriv:PZ1 x 100, PZ2 x 125 mm Slotted: 50; 50; 50; 100; Phillips: 60; 60; 80 mm Chrome Steel - - -
RS庫存編號 668-5736
BrandRS PRO
HK$126.14
整套:1 個
Set(s)
- Precision 31 Hexagon, Phillips, Pozidriv, Slotted, Torx - Slotted: 1; 1.5; 2; 2.5; 3; 3.5; 4 mm; Phillips: PH000; PH00; PH0; PH1; Pozidriv: PZ0; PZ1; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm Pozidriv:PZ1 x 100, PZ2 x 125 mm 30 mm Chrome Steel ABS - Chrome
RS庫存編號 668-5871
BrandRS PRO
HK$262.08
整套:1 個
Set(s)
- VDE 6 Phillips, Slotted - Slotted: 2.5; 3; 4; 5.5 mm; Phillips: PH1; PH2 Pozidriv:PZ1 x 100 mm, Pozidriv:PZ2 x 125 mm Slotted: 75; 100; 100; 125; Phillips: 80; 100 mm Chrome Steel - - Black Phosphate
RS庫存編號 833-5947
BrandRS PRO
HK$392.55
單位
- Engineers 39 Pozidriv, Slotted - Slotted: 3; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2 - - Steel Bi-material Slotted: 75; 100; 125; 150; Pozidriv: 80; 100; mm Black Phosphate
RS庫存編號 668-5723
BrandRS PRO
HK$429.43
整套:1 個
Set(s)
- Precision 45 Hexagon, Phillips, Pozidriv, Precision Nut Screwdriver Bit, Slotted, Torx - Slotted: 1; 5; 2; 2.5; 3; 3.5; 4 mm; Phillips: PH000; PH00; PH0; PH1; Pozidriv: PH0;PH1; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm; Precision Nut Screwdriver Bit: 2.5; 3; 3.5; 4; 4.5; 5 mm Pozidriv: PZ1 x 100, Pozidriv: PZ2 x 125 mm 28 mm Chrome Steel Aluminium - Chrome
RS庫存編號 541-6539
BrandRS PRO
HK$516.63
單位
- Interchangeable 6 Parallel; Phillips - Parallel: 9 mm; Phillips: PH2; PH3; PH4; Hexagon Socket Drive: 5/16 x 1/2 in - Parallel: 35; Phillips: 35; 80; 35; 80; 35 mm Chrome Steel PP Injection 230 mm Sandblasted
RS庫存編號 623-6463
BrandRS PRO
HK$245.73
整套:1 個
Set(s)
- VDE 6 Slotted; Pozidriv; Superdriv - Slotted: 2.8; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2 Pozidriv:PZ1 x 100, PZ2 x 125 mm Flat: 75;100; 125;150; Pozidriv: 80; 100 mm Chrome Steel PP; TPR - Black Phosphate
RS庫存編號 460-1758
BrandRS PRO
HK$391.92
整套:1 個
Set(s)
- Engineers 7 Nut Spinner - Nut Spinner: 4; 5; 5.5; 6; 7; 8; 10 mm Pozidriv:PZ1 x 100, PZ2 x 125 mm - Steel Hard Red Acetate with Soft Texture Inlay 226 mm Chrome
RS庫存編號 252-949
BrandRS PRO
HK$156.82
整套:1 個
Set(s)
- Interchangeable 7 Phillips, Slotted, Torx - Slotted: 1.5; 2; 3; 4 mm; Phillips: PH0; PH00; PH000; Torx: T5; T6; T7; T8 Pozidriv:PZ1 x 100, PZ2 x 125 mm 10 → 95 mm Chrome Steel Solid Brass Collar - Chrome
RS庫存編號 459-3988
BrandRS PRO
HK$248.13
單位
- Engineers 10 Slotted Flared; Slotted Parallel; Pozidriv - Slotted Flared: 5; 6 mm; Slotted Flared (Stubby): 6 mm; Slotted Parallel: 3; 3; 5; 5 mm; Pozidriv: PZ0; PZ1; PZ2 Pozidriv:PZ1 x 100, PZ2 x 125 mm Slotted Flared: 100; 150; Slotted Flared (Stubby): 40; Slotted Parallel: 75; 150; 100; 150; Pozidriv: 75; 75; 100 mm - - - -
RS庫存編號 668-5739
BrandRS PRO
HK$184.58
單位
- Interchangeable 11 Slotted; Phillips; Torx - Slotted: 1.5; 2; 3 mm; Phillips: PH00; PH0; PH1; Torx: T5; T6; T8; T10 - - Chrome Steel - - Chrome
RS庫存編號 541-6882
BrandRS PRO
HK$242.19
整套:1 個
Set(s)
- Precision 6 Nut Spinner - Hexagon: 3; 3.5; 4; 4.5; 5 mm - - Chrome Steel - - Nickel Plated
RS庫存編號 243-686
BrandRS PRO
HK$208.68
整套:1 個
Set(s)
- Precision 7 Hexagon - Hexagon: 0.6; 0.7; 1.3; 1.5; 2; 2.5; 3 mm - 60; 100; 100 mm, 60; 60; 60; 60 Chrome Steel - - -
RS庫存編號 438-4251
BrandRS PRO
HK$496.87
整套:1 個
Set(s)
- Interchangeable 9 Nut Spinner - Nut Spinner 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10 mm - 4 in Chrome Steel - - -
RS庫存編號 499-2408
BrandRS PRO
HK$437.33
整套:1 個
Set(s)
- Engineers 9 Torx - Torx: T6; T7; T8; T9; T10; T15; T20; T25; T30 Pozidriv:PZ1 x 100, PZ2 x 125 mm - Steel - - Galvanised