Screwdrivers

A hand tool known as a screwdriver according to the earliest records has been used since the late middle ages. Screwdrivers are used for insertion and removal of screws and are available in a multitude of variations to correspond to the correct screw drive. The drive or head of a screw has a shaped cavity and protrusion that fits the screwdriver tip to allow turning force known as torque to be applied in a clockwise or counter-clockwise direction.
They are everywhere!
The one tool that appears in everyone’s home is the screwdriver. Whether you are a DIY enthusiast or a tradesperson, you know about or have used one. There are several different types to consider and where to use them as well: our Screwdrivers Guide illustrates them all to help you select the model that best suits you and your projects.
The Break-down
You can typically break down a screwdriver into three parts, the handle, shaft and tip.
Handle:
The handles are normally made of plastic, bi-material, nylon, cellulose acetate, etc., designed to maximise grip and comfort. VDE approved ensures that tools like screwdrivers are safe to use when working with electricity.
Shaft:
The shaft is made from materials like steel, nickel or even beryllium copper. These are durable metals, strong enough to resist force applied when used.
Tips:
There is virtually an unlimited choice when it comes to driver tips, they tend to be variations of the most popular shaped pieces;
• Phillips
• Pozidriv
• Slotted
• Torx
Tip size
• Metric or Imperial (mm or Inches)
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met. Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
What are the typical uses?
Screws are a necessary part of everyday life as they feature in almost anything. Assembling furniture, finishing DIY projects, installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.
Why would you need one?
Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool. You may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future
This is important!
To formulate a plan and purchase the correct screwdriver or a screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 315 項產品
Results per page
Description Price Tip Type Non Sparking Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material Height Safe ESD Safe Blade Finish Drive Shape Drive Size
RS庫存編號 573-384
BrandRS PRO
HK$126.50
單位
Phillips, Slotted - PH1; PH2; Slotted: 3/16 in; 9/32 in Interchangeable - 185 mm - Chrome Vanadium Molybdenum Steel Cellulose Acetate - - Sandblasted - -
RS庫存編號 450-0841
BrandRS PRO
HK$31.57
單位
Slotted - 2.5 mm Insulated 80 mm 145 mm Yes Chrome Vanadium Steel Bi-material - - Black Oxidized - -
RS庫存編號 450-0857
BrandRS PRO
HK$29.59
單位
Slotted - 4 mm Insulated 100 mm 200 mm Yes Chrome Vanadium Steel Bi-material - - Black Oxidized - -
RS庫存編號 247-464
BrandRS PRO
HK$27.96
單位
Hexagon - 1.5 mm Precision 60 mm 170 mm - Chrome Vanadium Steel PP; TPR - - Chrome - -
RS庫存編號 449-9426
BrandRS PRO
HK$37.23
單位
Phillips - PH1 Insulated 80 mm 180 mm Yes Chrome Vanadium Steel Bi-material - - Black Oxidized - -
RS庫存編號 450-3575
BrandRS PRO
HK$5.839
/個 (每包:10個)
單位
Parallel - 3 mm Standard 100 mm 155 mm - Chrome Vanadium Steel Cellulose Acetate - - Bead Blasted; Lacquer - -
RS庫存編號 831-090
BrandRS PRO
HK$207.99
整套:1 個
Set(s)
Hexagon; Torx; Triwing; Spanner - Hexagon: 5/64; 3/32; 7/64; 1/8; 9/64; 5/32 in; Torx: T8; T10; T15; T20; T25; T27; T30; T35; T40; Triwing: #1; #2; #3; Torq: #6; #8; #10; Spanner: 4; 6; 8; 10 mm Interchangeable - - - - - - - Sandblasted - -
RS庫存編號 456-911
BrandRS PRO
HK$42.02
單位
Hexagon - 1/4 in Magnetic Drive Handle 24 mm 120 mm - Low Carbon Steel Cellulose Acetate Butyrate - - Chrome - -
RS庫存編號 547-975
BrandRS PRO
HK$103.51
單位
Slotted - 0.8 mm Gripping Driver 150 mm - - - Plastic - - - - -
RS庫存編號 459-4149
BrandRS PRO
HK$20.35
單位
Phillips - PH0 Ergonomic 50 mm 123 mm - Chrome Vanadium Steel Bi-material - - Satin Chrome Plated - -
RS庫存編號 241-7769
BrandRS PRO
HK$47.16
單位
Phillips, Slotted - PH1; PH2; Slotted: 1/4 in; 3/16 in Stubby - 75 mm - Chrome Vanadium Molybdenum Steel Cellulose Acetate - - Sandblasted - -
RS庫存編號 444-7891
BrandRS PRO
HK$110.52
單位
System Zero - 1 Tamperproof - - - Steel Cellulose Acetate - - Black Oxidized - -
RS庫存編號 499-2492
BrandRS PRO
HK$89.86
單位
Slotted - 8 mm Insulated 175 mm - Yes Chrome Vanadium Steel Bi-material - - Black Oxidized - -
RS庫存編號 459-4155
BrandRS PRO
HK$29.68
單位
Phillips - PH1 Ergonomic 75 mm 168 mm - Chrome Vanadium Steel Bi-material - - Satin Chrome Plated - -
RS庫存編號 253-009
BrandRS PRO
HK$44.30
單位
Phillips - PH1 VDE 80 mm - Yes Chrome Vanadium Steel PP; TPR - - Black Phosphate - -
RS庫存編號 253-144
BrandRS PRO
HK$40.35
單位
Slotted - 4 mm VDE 100 mm - Yes Chrome Vanadium Steel PP; TPR - - Black Phosphate - -
RS庫存編號 613-555
BrandRS PRO
HK$95.34
單位
Hexagon Socket - 7 mm Hose Clip - 250 mm - Stainless Steel Stainless Steel - - Chrome - -
RS庫存編號 449-9353
BrandRS PRO
HK$52.90
單位
Slotted - 5.5 mm Insulated 125 mm - Yes Chrome Vanadium Steel Bi-material - - Black Oxidized - -
RS庫存編號 449-9369
BrandRS PRO
HK$44.61
單位
Slotted - 6.5 mm Insulated 150 mm - Yes Chrome Vanadium Steel Bi-material - - Black Oxidized - -
RS庫存編號 736-131
BrandRS PRO
HK$83.16
單位
Parallel - 8 mm Long Reach 300 mm 420 mm - Chrome Vanadium Steel Cellulose Acetate - - Blackened - -