Screwdrivers

A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.


Get the right screwdriver!


Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our Screwdrivers Guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.


Screwdriver Elements


Before choosing a screwdriver or Screwdriver Set it's important to consider your application, comfort, and design before making a considered purchase.


Measurement: Metric or Imperial


Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.


Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.


Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;


 



  • Titanium, Stainless steel

  • Tool grade steel or (S2)

  • High-speed steel or (HSS)

  • Chromium-vanadium-molybdenum steel

  • Non-sparking metals to reduce combustion risk


 


What are the most common types?


The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.


What does VDE Approved mean?


VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.


What does ESD mean?


ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 126 項產品
Results per page
Description Price Tip Type Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish Height Safe Non Sparking Drive Shape Drive Size
RS庫存編號 665-8365
製造零件編號66-344M
BrandStanley
HK$38.44
單位
Flat, Phillips PH0, PH1, 1/8 in, 5/32 in Interchangeable 45 mm 5.25 in - Steel - - - - - - -
RS庫存編號 665-8440
製造零件編號1-65-414
BrandStanley
HK$67.38
單位
Phillips PH0 Standard 75 mm - Yes Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8434
製造零件編號1-65-411
BrandStanley
HK$67.61
單位
Flat 3.5 mm Standard 75 mm - Yes Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8431
製造零件編號1-65-410
BrandStanley
HK$52.74
單位
Flat 2.5 mm Standard 50 mm - Yes Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8529
製造零件編號1-65-317
BrandStanley
HK$123.90
單位
Phillips PH4 Standard 200 mm - - Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8490
製造零件編號1-64-983
BrandStanley
HK$46.45
單位
Flat 3.5 mm Standard 75 mm - - Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8447
製造零件編號1-65-413
BrandStanley
HK$79.51
單位
Flat 5.5 mm Standard 150 mm - Yes Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8438
製造零件編號1-65-412
BrandStanley
HK$67.38
單位
Flat 4 mm Standard 100 mm - Yes Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8488
製造零件編號1-64-978
BrandStanley
HK$39.93
單位
Flat 3 mm Standard 50 mm - - Chrome Vanadium Steel - - - - - - -
RS庫存編號 833-0762
製造零件編號FMHT0-62646
BrandStanley
HK$72.07
單位
Pozidriv PZ1 Standard 100 mm 100 mm - - - - - - - - -
RS庫存編號 665-8551
製造零件編號1-65-396
BrandStanley
HK$77.56
單位
Torx TT20 Standard 100 mm - - Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8469
製造零件編號1-65-419
BrandStanley
HK$90.15
單位
Pozidriv PZ2 Standard 125 mm - Yes Chrome Vanadium Steel - - - - - - -
RS庫存編號 833-0728
製造零件編號FMHT0-62620
BrandStanley
HK$103.99
單位
Flat 8 mm Standard 175 mm 175 mm - - - - - - - - -
RS庫存編號 665-8484
製造零件編號1-65-006
BrandStanley
HK$38.67
單位
Flat 2.5 mm Standard 50 mm - - Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8554
製造零件編號1-65-395
BrandStanley
HK$69.44
單位
Torx TR15 Standard 75 mm - - Chrome Vanadium Steel - - - - - - -
RS庫存編號 833-0740
製造零件編號FMHT0-62640
BrandStanley
HK$67.59
單位
Flat 4 mm Standard 100 mm 100 mm - - - - - - - - -
RS庫存編號 665-8462
製造零件編號1-65-479
BrandStanley
HK$43.13
單位
Flat 3 mm Standard 75 mm - - Chrome Vanadium Steel - - - - - - -
RS庫存編號 665-8453
製造零件編號1-65-416
BrandStanley
HK$97.93
單位
Phillips PH2 Standard 125 mm - Yes Chrome Vanadium Steel - - - - - - -
RS庫存編號 125-2115
製造零件編號0-65-139
BrandStanley
HK$108.45
單位
Flat 10 mm Standard 200 mm - - Steel - - - - - - -
RS庫存編號 665-8545
製造零件編號1-65-340
BrandStanley
HK$62.00
單位
Torx TR10 Standard 75 mm - - Chrome Vanadium Steel - - - - - - -