Ring Spanners

Ring Spanners are hand held tools used for fastening and loosening nuts or bolt heads with a hexagonal shape. Ring spanners are often double-ended and usually with offset handles to improve access to the nut or bolt. The recess is generally a six-point or twelve-point opening.
Used by
Mechanics,
Electricians and
Network Engineers.

How they work
They rely upon the physical strengths of the operator to deliver accurate force when attaching the recess head to the nut or bolt and rotating clockwise or anti clockwise.

What materials are they made from
Typically made from steel or beryllium copper

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 31 項產品
Results per page
Description Price Size Non Sparking Overall Length Double Ended VDE/1000V Approved Material Finish Height Safe Offset
RS庫存編號 911-1310
BrandRS PRO
HK$158.95
單位
13 mm - 218 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 911-1351
BrandRS PRO
HK$182.10
單位
5/8 in - 229 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 911-1294
BrandRS PRO
HK$229.64
單位
19 mm - 210 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS庫存編號 911-1367
BrandRS PRO
HK$214.12
單位
13/16 in - 257 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 911-1297
BrandRS PRO
HK$189.89
單位
9/16 in - 217 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS庫存編號 911-1323
BrandRS PRO
HK$182.10
單位
16 mm - 229 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 911-1326
BrandRS PRO
HK$188.01
單位
17 mm - 229 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 911-1288
BrandRS PRO
HK$161.66
單位
10 mm - 95 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS庫存編號 911-1320
BrandRS PRO
HK$204.79
單位
19 mm - 254 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 495-3879
BrandRS PRO
HK$39.63
單位
12 x 13 mm - 206 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS庫存編號 911-1354
BrandRS PRO
HK$188.01
單位
11/16 in - 229 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 495-3936
BrandRS PRO
HK$72.97
單位
19 x 22 mm - 292 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS庫存編號 911-1285
BrandRS PRO
HK$198.86
單位
17 mm - 151 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS庫存編號 495-3891
BrandRS PRO
HK$25.14
單位
16 x 17 mm - 237 mm Yes - Chrome Vanadium Steel Chrome - Yes
RS庫存編號 911-1358
BrandRS PRO
HK$204.79
單位
3/4 in - 254 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 911-1301
BrandRS PRO
HK$268.54
單位
7/8 in - 274 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS庫存編號 911-1291
BrandRS PRO
HK$233.76
單位
3/4 in - 241 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS庫存編號 911-1364
BrandRS PRO
HK$254.01
單位
1 in - 280 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 911-1314
BrandRS PRO
HK$156.08
單位
14 mm - 218 mm No Yes Chrome Vanadium Steel Insulated - -
RS庫存編號 911-1308
BrandRS PRO
HK$140.77
單位
10 mm - 201 mm No Yes Chrome Vanadium Steel Insulated - -