Ring Spanners

Ring Spanners are hand held tools used for fastening and loosening nuts or bolt heads with a hexagonal shape. Ring spanners are often double-ended and usually with offset handles to improve access to the nut or bolt. The recess is generally a six-point or twelve-point opening.Used byMechanics, Electricians and Network Engineers. How they workThey rely upon the physical strengths of the operator to deliver accurate force when attaching the recess head to the nut or bolt and rotating clockwise or anti clockwise. What materials are they made fromTypically made from steel or beryllium copper

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Size Non Sparking Overall Length Double Ended VDE/1000V Approved Material Finish Height Safe Offset
RS庫存編號 127-8110
製造零件編號44190010
BrandSTAHLWILLE
HK$306.34
單位
10 mm - - - Yes - - - -
RS庫存編號 127-8114
製造零件編號44190019
BrandSTAHLWILLE
HK$375.98
單位
19 mm - - - Yes - - - -
RS庫存編號 127-8112
製造零件編號44190014
BrandSTAHLWILLE
HK$336.63
單位
14 mm - - - Yes - - - -
RS庫存編號 737-0090
製造零件編號41041617
BrandSTAHLWILLE
HK$176.98
單位
16 x 17 mm - 255 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 778-2018
製造零件編號41041213
BrandSTAHLWILLE
HK$148.61
單位
12 x 13 mm - 220 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 778-2009
製造零件編號41040809
BrandSTAHLWILLE
HK$128.24
單位
8 x 9 mm - 180 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 737-0094
製造零件編號41041819
BrandSTAHLWILLE
HK$202.49
單位
18 x 19 mm - 275 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 737-0088
製造零件編號41040607
BrandSTAHLWILLE
HK$124.01
單位
6 x 7 mm - 165 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 127-8115
製造零件編號44190022
BrandSTAHLWILLE
HK$403.62
單位
22 mm - - - Yes Chrome Vandium Steel, Plastic (Handle) - - -
RS庫存編號 737-0097
製造零件編號41041011
BrandSTAHLWILLE
HK$137.97
單位
10 x 11 mm - 200 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 737-0104
製造零件編號41041821
BrandSTAHLWILLE
HK$281.65
單位
18 x 21 mm - 300 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 127-8113
製造零件編號44190017
BrandSTAHLWILLE
HK$362.34
單位
17 mm - - - Yes - - - -
RS庫存編號 778-2015
製造零件編號41041415
BrandSTAHLWILLE
HK$160.05
單位
14 x 15 mm - 245 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 127-8111
製造零件編號44190013
BrandSTAHLWILLE
HK$317.92
單位
13 mm - - - Yes - - - -
RS庫存編號 778-2011
製造零件編號41041317
BrandSTAHLWILLE
HK$195.97
單位
13 x 17 mm - 245 mm Yes - Alloy Steel Chrome - Yes
RS庫存編號 737-0107
製造零件編號41042224
BrandSTAHLWILLE
HK$321.35
單位
22 x 24 mm - 330 mm Yes - Alloy Steel Chrome - Yes