Spanner Sets

A spanner is a small hand held tool with a fixed size. Spanners are designed to loosen or tighten nuts or bolts. Spanner sets offer a selection of different spanners as a kit. These sets are often supplied in a box, case or foam tray. The number of pieces within in a spanner set can range from two or three pieces up to fifty or more. Spanner sets tend to contain the same type of spanner (e.g. ratchet or combination spanner) but in varying sizes.

Spanner Sizes
Spanner sets are offered in imperial and metric options:

  • Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. A inch spanner will fit a inch fastener.
  • The metric system is different and the sizing system refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in mm, you would normally see a 10mm spanner being used for an M6 fastener.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Set Type Sizes in Set Number of Pieces Material VDE/1000V Approved Finish
RS庫存編號 487-280
BrandRS PRO
HK$1,327.58
整套:1 個
Set(s)
Ratchet Spanner Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm 12 Chrome Vanadium Steel - Chrome
RS庫存編號 184-8033
BrandRS PRO
HK$217.81
整套:1 個
Set(s)
Combination Spanner Set 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11 mm 10 Carbon Steel - Chrome
RS庫存編號 487-066
BrandRS PRO
HK$572.44
整套:1 個
Set(s)
Combination Spanner Set 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 17; 19; 20; 22 mm 14 Chrome Vanadium Steel - Chrome
RS庫存編號 487-072
BrandRS PRO
HK$339.15
整套:1 個
Set(s)
Combination Spanner Set 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in 11 Chrome Vanadium Steel - Chrome
RS庫存編號 388-3690
BrandRS PRO
HK$1,473.86
單位
Combination Spanner Set 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 23; 24; 25; 26; 27; 28; 29; 30; 32 mm 26 Chrome Vanadium Steel - Chrome Plated
RS庫存編號 833-5922
BrandRS PRO
HK$560.97
單位
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm 16 Steel - Chrome
RS庫存編號 487-258
BrandRS PRO
HK$424.78
整套:1 個
Set(s)
Combination Spanner Set 6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19 mm 11 Chrome Vanadium Steel - Chrome
RS庫存編號 487-274
BrandRS PRO
HK$424.53
整套:1 個
Set(s)
Combination Spanner Set Imperial: 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in; Metric: 6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm 23 Chrome Vanadium Steel - Chrome
RS庫存編號 480-6903
BrandRS PRO
HK$946.84
單位
Combination Spanner Set Metric: 7; 8; 9; 10; 11; 12; 13; 14; 15; 17; 19; 21 mm; Imperial: 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in; Small metric: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11 mm; Small imperial: 5/32; 3/16; 7/32; 15/64; 1/4; 9/32; 5/16; 11/32; 3/8; 7/16 in 43 Carbon Steel - Chrome Plated
RS庫存編號 487-191
BrandRS PRO
HK$1,062.59
整套:1 個
Set(s)
Ratchet Spanner Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm 12 Chrome Vanadium Steel - Chrome
RS庫存編號 833-5925
BrandRS PRO
HK$1,131.64
單位
Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm 12 Steel No Chrome
RS庫存編號 487-078
BrandRS PRO
HK$579.47
整套:1 個
Set(s)
Combination Spanner Set 1 1/16 in, 1 1/4 in, 1 1/8 in, 1 in, 1/2 in, 3/4 in, 3/8 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in, 11/16 in, 13/16 in, 15/16 in 14 Chrome Vanadium Steel - Chrome
RS庫存編號 487-062
BrandRS PRO
HK$189.13
整套:1 個
Set(s)
Combination Spanner Set 1/2 x 9/16 in, 1/4 x 5/16 in, 3/8 x 7/16 in, 5/8 x 3/8 in, 13/16 x 7/8 in, 19/32 x 11/16 in 6 Alloy Steel - Chrome
RS庫存編號 487-088
BrandRS PRO
HK$227.24
整套:1 個
Set(s)
Open Ended Spanner Set 8 x 9; 10 x 11; 12 x 13; 14 x 15; 17 x 19; 20 x 22 mm 6 Chrome Vanadium Steel - Chrome
RS庫存編號 487-268
BrandRS PRO
HK$1,306.70
整套:1 個
Set(s)
Flex Head Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 12 Chrome Vanadium Steel - Chrome Plated
RS庫存編號 252-236
BrandRS PRO
HK$3,998.75
整套:1 個
Kit(s)
Torque Insert Set M2.5 → M8; 5 → 13 mm A/F 15 - - -
RS庫存編號 783-9760
BrandRS PRO
HK$178.17
單位
Combination Spanner Set 8; 9; 10; 11; 12; 13; 14; 15; 17; 19 mm 10 Steel - Polished
RS庫存編號 537-5905
BrandRS PRO
HK$979.34
單位
Ratchet Spanner Set 1/2 x 9/16 in, 3/4 x 7/8 in, 3/8 x 7/16 in, 5/8 x 11/16 in 4 Chrome Vanadium Steel - Mirror
RS庫存編號 449-9549
BrandRS PRO
HK$75.60
整套:1 個
Set(s)
Open Ended Spanner Set 5 x 6 mm, 5.5 x 7 mm, 8 x 10 mm 3 Chrome Vanadium Steel - Chrome
RS庫存編號 449-9555
BrandRS PRO
HK$61.56
整套:1 個
Set(s)
Open Ended Spanner Set BA 0 x BA 2, BA 4 x BA 6, BA 8 x BA 10 3 Chrome Vanadium Steel - Chrome