Torque Analysers

Torque analysers – or torque testers – are quality control devices used to test and calibrate your torque-controlled tools. Such torque-controlled tools can include torque wrenches, electric and torque screwdrivers and pulse tools. 


How torque analysers work


Torque analysers measure the output signal from the transducer – the electronic device that converts energy from one form to another. They then calculate that reading into a torque value that gives an indication of the rotational force involved. 


A key feature of torque analysers is their digital display, which allows you to view the reading easily and quickly on a screen. Torque analysers may also include the ability to measure in clockwise and counter-clockwise directions. 


The importance of torque calibration


Torque-controlled tools like wrenches are commonly used in car garages and by engine builders. Correct calibration of such tools goes a long way in ensuring that the tool gives accurate measurements and safe results. It's recommended that you calibrate your torque-controlled tools with a torque analyser at least once per year.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Digital Drive Size Measuring Range Scale Graduations Accuracy
RS庫存編號 847-7997
製造零件編號8612-050
BrandGedore
HK$12,587.03
單位
Yes 10 mm 0.9 → 55Nm 0.01 ±1 %
RS庫存編號 772-4362
製造零件編號8612-300
BrandGedore
HK$13,775.48
單位
Yes 17 mm 9 → 320Nm - ±1 %
RS庫存編號 772-4368
製造零件編號8612-012
BrandGedore
HK$13,775.48
單位
Yes 6.3 mm 0.2 → 12Nm - ±1 %
RS庫存編號 252-185
製造零件編號058110A71100
HK$6,922.00
單位
No Hex 1/4; Square: 1/4 in 7 → 35cNm 0.5cNm ±2 %
RS庫存編號 788-3859
製造零件編號TAM1430
BrandBahco
HK$3,619.16
單位
Yes Square: 1/4 in 1 → 22 lbf ft, 1.5 → 30 Nm, 13 → 266 lbf in - ±4 %
RS庫存編號 252-286
製造零件編號058140
HK$7,085.63
單位
No Square: 1/4; 3/8 in 2.4 → 12Nm 0.2Nm ±2 %
RS庫存編號 788-3877
製造零件編號MAM50M
BrandBahco
HK$1,670.01
單位
Yes - - - ±2 %
RS庫存編號 788-3868
製造零件編號TAM38135
BrandBahco
HK$3,619.16
單位
Yes Square: 3/8 in 5 → 100 lbf ft, 6.8 → 135 Nm, 60 → 1194 lbf in - ±4 %
RS庫存編號 252-292
製造零件編號058120A71100
HK$6,922.00
單位
No Hex 1/4; Square: 1/4 in 26 → 130cNm 2cNm ±2 %
RS庫存編號 127-8058
製造零件編號96521204
BrandSTAHLWILLE
HK$13,035.02
單位
Yes 3/4 in 40 → 400Nm - ±1 %
RS庫存編號 788-3861
製造零件編號TAM12135
BrandBahco
HK$2,676.62
單位
Yes Square: 1/2 in 5 → 100 lbf ft, 6.8 → 135 Nm, 60 → 1194 lbf in - ±4 %
RS庫存編號 127-8056
製造零件編號96521202
BrandSTAHLWILLE
HK$12,477.66
單位
Yes 1/4 in 1 → 10Nm - ±1 %
RS庫存編號 772-4371
製造零件編號8612-1000
BrandGedore
HK$14,981.60
單位
Yes 36 mm 90 → 1100Nm - ±1 %
RS庫存編號 788-3865
製造零件編號TAM12200
BrandBahco
HK$4,035.57
單位
Yes Square: 1/2 in 7.4 → 147.5 lbf ft, 10 → 200 Nm, 88.5 → 1770 lbf in - ±4 %
RS庫存編號 835-3122
製造零件編號E.2000-350
BrandFacom
HK$13,833.36
單位
Yes Square: 1/2 in 10 → 350Nm - ±1 %
RS庫存編號 127-8055
製造零件編號96521201
BrandSTAHLWILLE
HK$13,870.21
單位
Yes 1/4 in 1 → 10Nm - ±1 %
RS庫存編號 127-8057
製造零件編號96521203
BrandSTAHLWILLE
HK$13,079.42
單位
Yes 3/8 in 10 → 100Nm - ±1 %
RS庫存編號 788-3874
製造零件編號TAM12340
BrandBahco
HK$4,940.36
單位
Yes Square: 1/2 in 12.5 → 251 lbf ft, 17 → 340 Nm, 150.5 → 3009 lbf in - ±4 %