Threading Taps

Threading taps are used to create threads for bolts in materials like metals and plastics. Most commonly used in engineering and manufacturing, threading taps work similar to a drill but due to the unique shape of a tap, when screwed into a piece of material screw threads are created. Threading taps must be used in a predrilled hole and cannot be used for drilling entire holes.

Types of Threading Taps

Most commonly classified by three types, taps can be used in different ways for different applications.
•Taper taps, sometimes called starter taps, are used to initially start a new thread with the first 7-10 threads having a flatter profile than those further up the shaft.


•Plug taps are similar to taper taps but unlike a taper tap, plug taps only have 3-5 starting rows ground down leaving more shaft to create a thread.


•Bottom taps are square in profile with no ground down threads and are used after a taper or plug tap has been used. Bottom taps full length cutting shape allow for threads to be cut at the very bottom of a hole for maximum thread length.



Taps come in a range of sizes in both Metric and Imperial dimension and can also have different shank types. Threading taps are used in conjunction with a tap wrench so always consider the maximum side tap your wrench can hold when purchasing.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 114 項產品
Results per page
Description Price Thread Size Type Pitch Thread Standard Thread Direction Overall Length Material Shank Diameter Shank Type Ring Colour For Use With Class of Fit
RS庫存編號 668-1078
BrandRS PRO
HK$122.16
整套:1 個
Set(s)
M6 Straight Flute 1mm Metric Left Hand 66 mm HSS 6.3 mm Plain - - -
RS庫存編號 522-7575
BrandRS PRO
HK$112.51
單位
M10 Second, Straight Flute 1mm Metric Fine - 76 mm HSS 9.95 mm Plain - - 6H
RS庫存編號 522-7569
BrandRS PRO
HK$87.19
單位
M8 Second, Straight Flute 1mm Metric Fine - 66 mm HSS 6.3 mm Plain - - 6H
RS庫存編號 668-1107
BrandRS PRO
HK$153.73
整套:1 個
Set(s)
7/16-14 Straight Flute - UNC - 86 mm HSS 8 mm Plain - - -
RS庫存編號 522-7531
BrandRS PRO
HK$62.51
單位
M5 Second, Straight Flute 0.5mm Metric Fine - 60 mm HSS 5 mm Plain - - 6H
RS庫存編號 152-300
BrandRS PRO
HK$28.09
單位
M5 Straight Flute, Taper 0.8mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 151-987
BrandRS PRO
HK$67.44
單位
M6 Second, Spiral Flute 1mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 152-293
BrandRS PRO
HK$35.03
單位
M5 Second, Straight Flute 0.8mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 151-943
BrandRS PRO
HK$82.14
單位
M4 Second, Spiral Flute 0.7mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 152-108
BrandRS PRO
HK$64.29
單位
M8 Straight Flute, Taper 1.25mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 668-1090
BrandRS PRO
HK$152.37
整套:1 個
Set(s)
7/16-20 Straight Flute - UNF - 86 mm HSS 8 mm Plain - - -
RS庫存編號 152-384
BrandRS PRO
HK$31.60
單位
M5 Plug, Straight Flute 0.8mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 152-508
BrandRS PRO
HK$79.13
單位
M3 Second, Spiral Flute 0.5mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 668-1074
BrandRS PRO
HK$117.95
整套:1 個
Set(s)
M5 Straight Flute 0.8mm Metric Left Hand 58 mm HSS 5 mm Plain - - -
RS庫存編號 152-053
BrandRS PRO
HK$32.03
單位
M3.5 Straight Flute, Taper 0.6mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 668-1080
BrandRS PRO
HK$180.26
整套:1 個
Set(s)
M10 Straight Flute 1.5mm Metric Left Hand 80 mm HSS 8 mm Plain - - -
RS庫存編號 668-1062
BrandRS PRO
HK$102.09
整套:1 個
Set(s)
M3 Straight Flute 0.5mm Metric Left Hand 48 mm HSS 3.15 mm Plain - - -
RS庫存編號 668-1071
BrandRS PRO
HK$135.51
整套:1 個
Set(s)
M4 Straight Flute 0.7mm Metric Left Hand 53 mm HSS 4 mm Plain - - -
RS庫存編號 151-937
BrandRS PRO
HK$57.76
單位
M2 Second, Spiral Flute 0.4mm Metric Coarse - - HSS - Plain - - -
RS庫存編號 152-019
BrandRS PRO
HK$70.63
單位
M8 Second, Spiral Flute 1.25mm Metric Coarse - - HSS - Plain - - -