Threading Taps

Threading taps are used to create threads for bolts in materials like metals and plastics. Most commonly used in engineering and manufacturing, threading taps work similar to a drill but due to the unique shape of a tap, when screwed into a piece of material screw threads are created. Threading taps must be used in a predrilled hole and cannot be used for drilling entire holes.Types of Threading TapsMost commonly classified by three types, taps can be used in different ways for different applications. Taper taps, sometimes called starter taps, are used to initially start a new thread with the first 7-10 threads having a flatter profile than those further up the shaft.Plug taps are similar to taper taps but unlike a taper tap, plug taps only have 3-5 starting rows ground down leaving more shaft to create a thread.Bottom taps are square in profile with no ground down threads and are used after a taper or plug tap has been used. Bottom taps full length cutting shape allow for threads to be cut at the very bottom of a hole for maximum thread length.Taps come in a range of sizes in both Metric and Imperial dimension and can also have different shank types. Threading taps are used in conjunction with a tap wrench so always consider the maximum side tap your wrench can hold when purchasing.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 294 項產品
Results per page
Description Price Thread Size Type Pitch Thread Standard Thread Direction Overall Length Hand/Machine Tap Material Shank Diameter Shank Type Ring Colour For Use With Class of Fit
RS庫存編號 299-9722
製造零件編號E500-M3/0,60
BrandDormer
HK$86.49
單位
M3 Straight Flute 0.6mm Metric Right Hand 48 mm Machine Tap HSS 3.15 mm Plain - - 6H
RS庫存編號 373-819
製造零件編號E650 M6
BrandDormer
HK$374.55
單位
M6 Combination 1mm Metric Right Hand 84 mm - HSS 6.3 mm Plain - - 6H
RS庫存編號 269-5341
製造零件編號E100 3N8
BrandDormer
HK$285.96
單位
M3 Straight Flute 0.5mm Metric Right Hand 40 mm Hand Tap HSS 3.5 mm Plain - - 6H
RS庫存編號 299-9592
製造零件編號E500-M1,20/0,25
BrandDormer
HK$317.46
單位
M1.2 Straight Flute 0.25mm Metric Right Hand 38 mm Machine Tap HSS 2.5 mm Plain - - 6H
RS庫存編號 528-3856
製造零件編號E003M5
BrandDormer
HK$243.10
單位
M5 Spiral Flute 0.8mm Metric Right Hand 58 mm Machine Tap HSS-XS1 5 mm Plain - - 6H
RS庫存編號 528-3862
製造零件編號E003M6
BrandDormer
HK$239.78
單位
M6 Spiral Flute 1mm Metric Right Hand 66 mm Machine Tap HSS-XS1 6.3 mm Plain - - 6H
RS庫存編號 300-0233
製造零件編號E513-M12/1,00
BrandDormer
HK$299.09
單位
M12 Straight Flute 1mm Metric Fine Right Hand 89 mm Machine Tap HSS 9 mm Plain - - 6H
RS庫存編號 812-6006
製造零件編號E473M10
BrandDormer
HK$313.11
單位
M10 Spiral Flute 1.5mm Metric Right Hand 100 mm Machine Tap HSS 10 mm Plain Green - 6H
RS庫存編號 528-3884
製造零件編號E003M10
BrandDormer
HK$332.68
單位
M10 Spiral Flute 1.5mm Metric Right Hand 80 mm Machine Tap HSS-XS1 10 mm Plain - - 6H
RS庫存編號 528-3812
製造零件編號E003M3
BrandDormer
HK$233.95
單位
M3 Spiral Flute 0.5mm Metric Right Hand 48 mm Machine Tap HSS-XS1 3.15 mm Plain - - 6H
RS庫存編號 299-9176
製造零件編號E207-M10
BrandDormer
HK$274.79
單位
M10 Spiral Flute 1.5mm Metric Right Hand 100 mm Machine Tap HSS-E 10 mm Plain - - 6H
RS庫存編號 373-796
製造零件編號E650 M4
BrandDormer
HK$313.11
單位
M4 Combination 0.7mm Metric Right Hand 65 mm - HSS 4 mm Plain - - 6H
RS庫存編號 299-9895
製造零件編號E500-M14/2,00
BrandDormer
HK$229.72
單位
M14 Straight Flute 2mm Metric Right Hand 95 mm Machine Tap HSS 11.2 mm Plain - - 6H
RS庫存編號 705-9440
製造零件編號EX01 M4
BrandDormer
HK$201.12
單位
M4 Spiral flute 0.7mm Metric Right Hand 63 mm Machine Tap HSS-E 4.5 mm Plain - - 6H
RS庫存編號 269-5420
製造零件編號E100 4N8
BrandDormer
HK$295.15
單位
M4 Straight Flute 0.7mm Metric Right Hand 45 mm Hand Tap HSS 4.5 mm Plain - - 6H
RS庫存編號 813-0304
製造零件編號E260M5
BrandDormer
HK$246.19
單位
M5 Spiral Flute 0.8mm Metric Right Hand 70 mm Machine Tap HSS 6 mm Plain Red - 6H
RS庫存編號 299-8527
製造零件編號E100-M22,00
BrandDormer
HK$1,616.93
單位
M22 Straight Flute 2.5mm Metric Right Hand 100 mm Hand Tap HSS 18 mm Plain - - 6H
RS庫存編號 705-9434
製造零件編號EX01 M2
BrandDormer
HK$269.18
單位
M2 Spiral flute 0.4mm Metric Right Hand 45 mm Machine Tap HSS-E 2.8 mm Plain - - 6H
RS庫存編號 299-9514
製造零件編號E237-M3
BrandDormer
HK$185.44
單位
M3 Straight Flute 0.5mm Metric Left Hand 56 mm Machine Tap HSS-E 3.5 mm Plain - - 6H
RS庫存編號 300-0081
製造零件編號E513-M5/0,50
BrandDormer
HK$166.34
單位
M5 Straight Flute 0.5mm Metric Fine Right Hand 58 mm Machine Tap HSS 5 mm Plain - - 6H