Tyre Inflators

Tyre Inflators
Tyre Inflators are a hand held device designed to inflate tyres on all types of vehicles such as cars, trucks, buses and motorbikes. Tyre Inflators are an essential tool for any mechanic or garage, they are so robust that they can be dropped without risk of damage. We offer a range of highly accurate pressure gauge tyre inflators, offering high performance both indoor and outdoor.
How do they work?
Tyre Inflators are easy to use, simply connect an air-line from an air compressor, connect the hose from the inflator to the tyre valve, read your tyre pressure via the pressure gauge, press the trigger until you reach the required pressure.
What are the different types of tyre inflators?
Analogue; A hand held mechanical tyre inflator features a user-friendly dial display gauge
Digital; A hand held tyre inflator features a user-friendly digital display gauge for improved accuracy
What are they also known as?
Tyre inflators are also none as tyre pumps, tyre hoses and tire inflators
What are they compatible with?
Tyre Inflators are compatible with an air compressor. Each tyre inflator has a max psi range so choosing the correct tyre inflator for your application is very important.
What are PSI and bar?
These are units of measure for pressure. Psi stands for ’Pounds per Square Inch while bar is equal to atmospheric pressure on earth at sea level defined a kilopascals.
Application Information
Tyre inflators are a vital tool for any tyre-shop, garage, car dealer or transport depots.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Air Input
RS庫存編號 137-0867
製造零件編號ADTG4
BrandPCL
HK$523.84
單位
0.7 → 15 bar, 10 → 210 psi
RS庫存編號 137-0866
製造零件編號AFG4H06
BrandPCL
HK$1,360.33
單位
0 → 138 psi, 0 → 9.6 bar
RS庫存編號 137-0872
製造零件編號DAC406
BrandPCL
HK$1,605.26
單位
0.3 → 17.2 bar, 4 → 250 psi
RS庫存編號 137-0868
製造零件編號DTI08
BrandPCL
HK$881.91
單位
0.34 → 12 bar, 5 → 170 psi
RS庫存編號 137-0865
製造零件編號AFG4H04
BrandPCL
HK$987.04
單位
0 → 138 psi, 0 → 9.6 bar
RS庫存編號 137-0871
製造零件編號DAC404
BrandPCL
HK$1,160.47
單位
0.3 → 17.2 bar, 4 → 250 psi
RS庫存編號 137-0864
製造零件編號AFG4H03
BrandPCL
HK$1,003.63
單位
0 → 138 psi, 0 → 9.6 bar
RS庫存編號 137-0870
製造零件編號DAC403
BrandPCL
HK$1,160.47
單位
0.3 → 17.2 bar, 4 → 250 psi
RS庫存編號 137-0873
製造零件編號DAC436
BrandPCL
HK$1,942.97
單位
0.3 → 17.2 bar, 4 → 250 psi
RS庫存編號 137-0863
製造零件編號AFG1H08
BrandPCL
HK$881.91
單位
0 → 12 bar, 0 → 170 psi