Duracell Duracell Plus Power Alkaline AAA Battery 1.5 V

小計(1 包,共 8 件)*

HK$142.10

Add to Basket
選擇或輸入數量
正在逐步停售
  • 最終 14,944 個,準備發貨
單位
每單位
每包*
8 +HK$17.763HK$142.10

* 參考價格

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
451-859
製造零件編號:
AAA +/PWR P8 RS
製造商:
Duracell
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Duracell

Product Type

AAA Battery

Series

Duracell Plus Power

Chemistry

Alkaline

Number of Batteries

8

Nominal Voltage

1.5V

IEC Code

LR03

NEDA Code

24 A

Termination Type

Flat

Battery Size

AAA

Standards/Approvals

ANSI, IEC

Height

44.5mm

Diameter

10.5mm

Weight

11g

豁免

Duracell Plus Power Series AAA Battery, 1.5V Nominal Voltage, 11g Weight - AAA +/PWR P8 RS


This AAA alkaline cell provides stable 1.5V output for portable electronic devices. It is an alkaline zinc-manganese dioxide chemistry cell designed for general and high-drain usage, operating across a wide temperature range to deliver usable service life under varying loads. The cell includes flat terminals and meets recognised ANSI and IEC designations for compatibility with equipment specifying 24A or LR03 format.

Features and Benefits:


• 1.5V output delivers predictable device performance
• 128m-ohm impedance supports efficient current delivery
• -20°C to 54°C operating range maintains function in extremes
• Flat termination enables secure contact in Compact housings
• 11g lightweight design reduces overall device weight

Applications


• Suitable for high-drain handheld devices requiring consistent voltage
• Used with toys and remote controls needing long service hours
• Ideal for portable measurement tools operating in varied climates
• Can be used in medical monitoring instruments specifying LR03 cells

What standards identify this cell for equipment compatibility?


It conforms to ANSI 24A and IEC LR03 designations.

How does storage affect delivered capacity?


Stored between 6°C and 29°C helps preserve capacity

delivered capacity varies with load and cut-off voltage.

What electrical characteristic indicates internal resistance?


Typical impedance is 128m-ohm measured at 1kHz.

What weight and physical form should I expect when replacing cells?


Each cell weighs 11g and uses flat terminals for contact.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。