- RS庫存編號:
- 154-665
- 製造零件編號:
- 3M245 01687
- 製造商:
- 3M
6 現貨庫存,可於3工作日發貨。
已增加
單價 毎批:50 个
HK$531.46
Lot(s) | Per Lot | Per unit* |
1 - 5 | HK$531.46 | HK$10.629 |
6 + | HK$510.14 | HK$10.203 |
* 參考價格 |
- RS庫存編號:
- 154-665
- 製造零件編號:
- 3M245 01687
- 製造商:
- 3M
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
3M™ 245 Hookit™ Abrasive Disc
The 3M™ Hookit™ 245 Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend is resin bonded that prevents premature burning extending the life, whilst offering quality and consistent results. These are suitable for initial and intermediate sanding preparations.
Outstanding Cutting Performance
Thick and strong support ensures a longer service life.
Prevents premature burning of the work surface.
Disc or sheet firmly secured to its support.
For initial and intermediate stage sanding on hard and soft woods, metal surfaces, plastic and synthetic materials.
Prevents premature burning of the work surface.
Disc or sheet firmly secured to its support.
For initial and intermediate stage sanding on hard and soft woods, metal surfaces, plastic and synthetic materials.
The 245 disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 245 Paper Disc is well-suited for initial and intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.
Features and Benefits
Sustained cutting action from aluminium oxide abrasive with a longer life
Resin bonded abrasive to prevent premature burning
Use on a variety of surfaces effectively
Hookit™ system allows for a quick disc change simply and safely
Resin bonded abrasive to prevent premature burning
Use on a variety of surfaces effectively
Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Note
Compatible with most supports on the market. Quick and easy disc changes.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
規格
Attribute | Value |
---|---|
Disc Diameter | 150mm |
Disc Type | Grinding Disc |
Abrasive Material | Aluminium Oxide |
Grit Size | P120 |
Number in Pack | 50 |
Grade | Coarse |
Maximum Safe Speed | 12000rpm |
Model | Hookit |
Disc Shape | Round |