3M 88775 Cubitron 3 Ceramic Cut-Off Wheel, 125mm Diameter, 36+ Grit
- RS庫存編號:
- 280-7208
- 製造零件編號:
- 7100304000
- 製造商:
- 3M
單價 毎盒:50 个
HK$2,436.72
可供預購。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
Box(es) | Per Box | 每單位** |
---|---|---|
1 + | HK$2,436.72 | HK$48.734 |
** 參考價格
- RS庫存編號:
- 280-7208
- 製造零件編號:
- 7100304000
- 製造商:
- 3M
不適用
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 125mm Diameter, 36+ Grit Size - 7100304000
This abrasive wheel from 3M is a high-performance cutting tool designed to deliver exceptional productivity and efficiency. With precision-shaped grain technology, this wheel offers optimal performance in terms of both lifespan and cutting rate.
Features & Benefits
• Precision-shaped grain for enhanced cutting performance
• Up to 3 times longer lifespan compared to other abrasive wheels
• Advanced technology for optimal productivity and worker safety
• Wide range of grit sizes and wheel types available
• Improved sustainability through innovative design
• Up to 3 times longer lifespan compared to other abrasive wheels
• Advanced technology for optimal productivity and worker safety
• Wide range of grit sizes and wheel types available
• Improved sustainability through innovative design
Applications
• Cutting and grinding metal surfaces with precision
• Industrial operations requiring high-quality abrasive wheels
• Industrial operations requiring high-quality abrasive wheels
Will the 3M abrasive wheel provide long-lasting performance?
The 3M abrasive wheel is designed to offer up to 3 times longer lifespan compared to traditional wheels, ensuring durable and reliable cutting performance.
Can the 3M Cubitron 3 abrasive wheel be used for applications other than metal cutting?
Yes, this abrasive wheel is versatile and suitable for various industrial operations, making it a practical choice for a wide range of applications.
Is the 125 mm cut-off wheel suitable for precision cutting tasks?
The 125mm cut-off wheel from 3M is reliable for precision cutting tasks, providing a smooth and accurate cutting experience that meets high industry standards.
How does the Cubitron 3 series differ from previous 3M abrasive wheels?
The Cubitron 3 series represents the next generation of abrasive wheels from 3M, offering ground-breaking advancements in technology for enhanced performance and durability.
Will using the 3M abrasive wheel contribute to a sustainable environment?
Yes, 3M is committed to sustainability, and the abrasive wheel from the Cubitron 3 series aligns with the highest standards of quality, safety, and performance in a sustainable environment.
Attribute | Value |
---|---|
Abrasive Material | Ceramic |
Grit Size | 36+ |
Diameter | 125mm |
Width | 2mm |
Bore Size | 22.23mm |
Maximum Safe Speed | 12250rpm |
Wheel Type | Cut-Off Wheel |
Series | Cubitron 3 |
Model | 88775 |
Application | Metalworking, Oil and Gas, Transportation |
Material Cut | Metal |