Power Supplies
AC/DC Adapters
XP Power 255W Power Brick AC/DC Adapter 19V dc Output, 13.42A Output
RS庫存編號:
200-6357
製造零件編號:
VES255PS19
製造商:
XP Power
查看所有AC/DC Adapters
當前暫無庫存,可於2024/10/4發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$716.30
單位
每單位
1 - 9
HK$716.30
10 - 49
HK$694.80
50 +
HK$673.30
RS庫存編號:
200-6357
製造零件編號:
VES255PS19
製造商:
XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Document- VES255PS48
相容
符合聲明
COO (Country of Origin):
CN
The Xp Power VES255 series is used as desktop power supply. It has high power density and is energy efficient.
<0.15 W Standby Power
China compulsory certification (CCC) qualified
-10 °C to 60 °C Operation
Low Cost
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Adapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
19V dc
Input Voltage
100 → 240V ac
Output Current
13.42A
Maximum Temperature
+60°C
Power Rating
255W
Cable Length
1200mm
MTBF
100kh
Efficiency
92%
Length
197.4mm
Series
VES255
Width
88.9mm
Minimum Temperature
-10°C