- RS庫存編號:
- 195-149
- 製造零件編號:
- AD736JRZ
- 製造商:
- Analog Devices
- RS庫存編號:
- 195-149
- 製造零件編號:
- AD736JRZ
- 製造商:
- Analog Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
RMS to DC Converters, Analog Devices
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Output Current | 2mA |
Dimensions | 5 x 4 x 1.5mm |
Package Type | SOIC |
Maximum Operating Temperature | +70 °C |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Operating Temperature Range | 0 → +70 °C |
Output Current Range | 2 mA |