- RS庫存編號:
- 146-2480
- 製造零件編號:
- PFS7534H
- 製造商:
- Power Integrations
當前暫無庫存,可於2024/9/4發貨,3 工作日送達。
已增加
單價 毎管:30 个
HK$30.667
單位 | Per unit | Per Tube* |
30 - 30 | HK$30.667 | HK$920.01 |
60 - 90 | HK$29.748 | HK$892.44 |
120 + | HK$28.856 | HK$865.68 |
* 參考價格 |
- RS庫存編號:
- 146-2480
- 製造零件編號:
- PFS7534H
- 製造商:
- Power Integrations
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HiperPFS series PFC Controller AC-DC Converters
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a compact SIP package. The devices are able to provide near unity input power factor over a wide range of load currents together with >95% efficiency from 10% load to full load.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Converters, Power Integrations
規格
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Maximum Output Voltage | 385 V dc |
Mounting Type | Through Hole |
Pin Count | 13 |
Maximum Output Current | 9A |
Dimensions | 16.59 x 2.06 x 8.25mm |
Package Type | eSIP-16D |
Input Voltage Range | 90 → 265 V ac |
Current Limit | 5.1A |
Minimum Input Voltage | 90 V ac |
Maximum Operating Temperature | +150 °C |
Length | 16.59mm |
Width | 2.06mm |
Height | 8.25mm |
Minimum Operating Temperature | -40 °C |
Output Current Range | Maximum of 9 A |
Typical Operating Supply Voltage | 230 V ac |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | 385 V dc |