- RS庫存編號:
- 167-7547
- 製造零件編號:
- BM2P034
- 製造商:
- ROHM
35 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$17.222
單位 | Per unit | Per Pack* |
5 - 20 | HK$17.222 | HK$86.11 |
25 - 120 | HK$16.912 | HK$84.56 |
125 - 245 | HK$16.608 | HK$83.04 |
250 - 495 | HK$16.31 | HK$81.55 |
500 + | HK$16.018 | HK$80.09 |
* 參考價格 |
- RS庫存編號:
- 167-7547
- 製造零件編號:
- BM2P034
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The PWM type DC/DC converter (BM2PXX1) for AC/DC provide an optimum system for all products that include an electrical outlet.BM2PXX1 supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters.BM2PXX1 built in a HV starter circuit that tolerates 650V, it contributes to low-power consumption. With current detection resistors as external devices, a higher degree of design freedom is achieved.
PWM frequency : 65kHz
PWM current mode method
Burst operation when load is light
Frequency reduction function
Built-in 650V start circuit
Built-in 650V switching MOSFET
VCC pin under voltage protection
VCC pin overvoltage protection
SOURCE pin Open protection
SOURCE pin Short protection
SOURCE pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Soft start
Secondary Over current protection circuit
PWM current mode method
Burst operation when load is light
Frequency reduction function
Built-in 650V start circuit
Built-in 650V switching MOSFET
VCC pin under voltage protection
VCC pin overvoltage protection
SOURCE pin Open protection
SOURCE pin Short protection
SOURCE pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Soft start
Secondary Over current protection circuit