- RS庫存編號:
- 178-4786
- 製造零件編號:
- NCP1063AP100G
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 178-4786
- 製造零件編號:
- NCP1063AP100G
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
規格
Attribute | Value |
---|---|
Maximum Input Voltage | 20 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Maximum Output Current | 1.5A |
Dimensions | 10.16 x 7.11 x 4.95mm |
Package Type | PDIP |
Input Voltage Range | -0.3 → 20 V |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Width | 7.11mm |
Height | 4.95mm |
Output Current Range | Maximum of 1500 mA |
Operating Temperature Range | Maximum of +150 °C |