- RS庫存編號:
- 192-4605
- 製造零件編號:
- VIPER267KDTR
- 製造商:
- STMicroelectronics
當前暫無庫存,可於2024/5/29發貨,3 工作日送達。
已增加
單價 个(每带 2500 )
HK$10.393
單位 | Per unit | Per Reel* |
2500 - 10000 | HK$10.393 | HK$25,982.50 |
12500 + | HK$10.186 | HK$25,465.00 |
* 參考價格 |
- RS庫存編號:
- 192-4605
- 製造零件編號:
- VIPER267KDTR
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
1050 V avalanche-rugged power MOSFET
allowing ultra-wide VAC input range to be covered
Embedded HV startup and sense-FET
Current mode PWM controller
Drain current limit protection:
-500 mA (VIPER265K)
-700 mA (VIPER267K)
Jittered switching frequency reduces the EMI filter cost: 60 kHz ± 4kHz
Standby power < 30 mW at 230 VAC
Embedded E/A with 3.3 V reference
Safe auto-restart after a fault condition
Hysteretic thermal shutdown
Built-in soft-start for improved system reliability
allowing ultra-wide VAC input range to be covered
Embedded HV startup and sense-FET
Current mode PWM controller
Drain current limit protection:
-500 mA (VIPER265K)
-700 mA (VIPER267K)
Jittered switching frequency reduces the EMI filter cost: 60 kHz ± 4kHz
Standby power < 30 mW at 230 VAC
Embedded E/A with 3.3 V reference
Safe auto-restart after a fault condition
Hysteretic thermal shutdown
Built-in soft-start for improved system reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Input Voltage | 23.5 V |
Mounting Type | Surface Mount |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Package Type | SOIC |
Input Voltage Range | 11.5 → 23.5 V |
Current Limit | 0.74A |
Minimum Input Voltage | 11.5 V |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |