- RS庫存編號:
- 203-3521
- 製造零件編號:
- VIPER012BHSTR
- 製造商:
- STMicroelectronics
當前暫無庫存,可於2025/5/1發貨,3 工作日送達。
已增加
單價 个(每托盘 25 )
HK$7.961
單位 | Per unit | Per Pack* |
25 - 600 | HK$7.961 | HK$199.025 |
625 - 1225 | HK$7.762 | HK$194.05 |
1250 + | HK$7.643 | HK$191.075 |
* 參考價格 |
- RS庫存編號:
- 203-3521
- 製造零件編號:
- VIPER012BHSTR
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The STMicroelectronics is an energy-saving, off-line high voltage converter. It integrates a 800 V avalanche-rugged power MOSFET with PWM current mode control in a smart way. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied also the size of the DRAIN snubber circuit to be reduced. It meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. An integrated HV start-up, sense- FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.
Design of buck, fly back and buck boost converters is supported
Pulse-skip protection in order to prevent flux-runaway
Embedded thermal shutdown
Has a built-in soft-start for improved system reliability
Pulse-skip protection in order to prevent flux-runaway
Embedded thermal shutdown
Has a built-in soft-start for improved system reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 10 |
Maximum Output Current | 252mA |
Dimensions | 5 x 6.20 x 5mm |
Package Type | SSOP |
Current Limit | 0.24A |
Output Voltage Range | -0.3 → 800 V |