- RS庫存編號:
- 209-3999
- 製造零件編號:
- INN3378C-H302-TL
- 製造商:
- Power Integrations
可供預購。
單價 个(每带 2000 )
HK$17.377
單位 | 每單位 | 每卷* |
---|---|---|
2000 - 2000 | HK$17.377 | HK$34,754.00 |
4000 - 6000 | HK$17.029 | HK$34,058.00 |
8000 + | HK$16.689 | HK$33,378.00 |
* 參考價格
- RS庫存編號:
- 209-3999
- 製造零件編號:
- INN3378C-H302-TL
- 製造商:
- Power Integrations
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Power integrations universal I2C interface with power rating of 70 W enables dynamic control of output voltage and current along with many configurable features.
Input voltage monitoring with accurate brown-in/brown-out and overvoltage protection
Output OV/UV fault detection with independently configured responses
Open SR FET gate detection
Hysteretic thermal shutdown
Programmable watchdog timer for system faults
Output OV/UV fault detection with independently configured responses
Open SR FET gate detection
Hysteretic thermal shutdown
Programmable watchdog timer for system faults
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 24 |
Dimensions | 10.8 x 9.4 x 1.6mm |
Maximum Output Current | 6.5A |
Package Type | InSOP-24D |
Current Limit | 1.7A |
Output Voltage Range | -0.3 → 750 V dc |