- RS庫存編號:
- 209-9572
- 製造零件編號:
- INN3670C-H606-TL
- 製造商:
- Power Integrations
1158 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$28.605
單位 | Per unit | Per Pack* |
2 - 498 | HK$28.605 | HK$57.21 |
500 - 998 | HK$27.895 | HK$55.79 |
1000 + | HK$27.46 | HK$54.92 |
* 參考價格 |
- RS庫存編號:
- 209-9572
- 製造零件編號:
- INN3670C-H606-TL
- 製造商:
- Power Integrations
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Power integrations InSOP 24-D package has power rating of 100 W. InnoSwitch™3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size.
Open SR FET-gate detection
Fast input line UV/OV protection
Auto-restart fault response for output OVP
725 V / 750 V switch rating series for excellent surge withstand
900 V switch rating series for industrial design or extra safety margin
Fast input line UV/OV protection
Auto-restart fault response for output OVP
725 V / 750 V switch rating series for excellent surge withstand
900 V switch rating series for industrial design or extra safety margin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 24 |
Maximum Output Current | 14A |
Dimensions | 10.8 x 9.4 x 1.6mm |
Package Type | InSOP-24D |
Current Limit | 2.3A |
Output Voltage Range | -0.3 → 750 V dc |