- RS庫存編號:
- 242-0278
- 製造零件編號:
- INN3074M-H606-TL
- 製造商:
- Power Integrations
可供預購。
單價 个(每带 2000 )
HK$8.247
單位 | 每單位 | 每卷* |
---|---|---|
2000 - 2000 | HK$8.247 | HK$16,494.00 |
4000 - 4000 | HK$8.015 | HK$16,030.00 |
6000 + | HK$7.899 | HK$15,798.00 |
* 參考價格
- RS庫存編號:
- 242-0278
- 製造零件編號:
- INN3074M-H606-TL
- 製造商:
- Power Integrations
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Power Integrations high efficiency off-line fly back switcher IC dramatically increases the efficiency of auxiliary power supplies used in appliances, consumer products and industrial applications. Ideal for both isolated and non-isolated designs, this advanced fly back controller can achieve up to 90% full load efficiency, flat efficiency across the load range and very low no-load consumption.
Fly backs with positive and negative output rails
Eco Smart – energy efficient
Compact package reduces PCB area
Integrated output OVP
Open-gate detection for SR FET
Eco Smart – energy efficient
Compact package reduces PCB area
Integrated output OVP
Open-gate detection for SR FET
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 16 |
Dimensions | 9 x 5.61 x 1.94 |
Package Type | MinSOP-16A |
Current Limit | 810mA |