- RS庫存編號:
- 242-0283
- 製造零件編號:
- INN3949CQ-TL
- 製造商:
- Power Integrations
可供預購。
單價 个(每带 2000 )
HK$81.358
單位 | 每單位 | 每卷* |
---|---|---|
2000 - 2000 | HK$81.358 | HK$162,716.00 |
4000 - 4000 | HK$79.731 | HK$159,462.00 |
6000 + | HK$78.136 | HK$156,272.00 |
* 參考價格
- RS庫存編號:
- 242-0283
- 製造零件編號:
- INN3949CQ-TL
- 製造商:
- Power Integrations
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Power Integrations power Switch IC dramatically simplifies the design and manufacture of isolated fly back power converters in automotive applications. which combines primary and secondary controllers and safety-rated feedback into a single IC allowing accurate output voltage regulation even with wide input voltage range of 30 VDC to >1000 VDC. This device incorporate multiple protection features including line over and under voltage protection, output overvoltage and over-current limiting, and over-temperature shutdown.
Up to 90% efficiency across full load range
Less than 15 mW no-load input power
Programmable input under voltage
AEC-Q100 qualified
Eco Smart – Energy Efficient
Less than 15 mW no-load input power
Programmable input under voltage
AEC-Q100 qualified
Eco Smart – Energy Efficient
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 24 |
Dimensions | 10.8 x 9.4 x 1.6 |
Package Type | InSOP-24D |
Current Limit | 2033mA |