Recom, AC-DC Converter 4A 4-Pin RAC20E-05SK/277
- RS庫存編號:
- 249-8832
- 製造零件編號:
- RAC20E-05SK/277
- 製造商:
- Recom
當前暫無庫存,可於2024/8/30發貨,3 工作日送達。
單價 毎管:15 个
HK$103.347
單位 | 每單位 | Per Tube* |
---|---|---|
15 - 15 | HK$103.347 | HK$1,550.205 |
30 + | HK$99.187 | HK$1,487.805 |
* 參考價格
- RS庫存編號:
- 249-8832
- 製造零件編號:
- RAC20E-05SK/277
- 製造商:
- Recom
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RECOM AC-DC Converter, 305V AC Maximum Input Voltage, 5V DC Maximum Output Voltage - EK Series - RAC20E-05SK/277
Got a mismatch between power input and output? Choose this AC-DC converter from RECOM to get your equipment up and running. It takes a wide input range from 85 to 305V AC and steps it down to a steady 5V DC. An internal fuse protects your kit from damage caused by overcurrent or short circuits. The unit's typical efficiency is 80%, which means minimal energy is wasted and more power is available for your tasks. Plastic housing resists moisture and abrasion to deliver a longer service life in challenging industrial conditions.
Features & Benefits
Broad operating temperature range between -40°C and +50°C for use in harsh industrial environments
Light 60g weight doesn't add unnecessary load to your setup, reducing strain
Mean time between failures of 830,000 hours indicates this a durable option
Light 60g weight doesn't add unnecessary load to your setup, reducing strain
Mean time between failures of 830,000 hours indicates this a durable option
Applications
Transportation industry
Industrial power supplies
Food and beverage production
Industrial power supplies
Food and beverage production
What size is this converter?
This unit has compact dimensions of 52.7 (L) x 27.6 (W) x 23mm (H), so it fits neatly onto a crowded PCB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Input Voltage | 305V |
Maximum Output Voltage | 5V |
Mounting Type | Through Hole |
Pin Count | 4 |
Dimensions | 52.7 x 27.6 x 23.0mm |
Maximum Output Current | 4A |
Input Voltage Range | 85 → 305 Vac |
Current Limit | 0.25mA |
Minimum Input Voltage | 85 Vac |
Maximum Operating Temperature | +90 °C |
Length | 52.7mm |
Width | 27.6mm |
Height | 23mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +90 °C |