The Recom makes advanced DC to DC converter that uses planar transformer technology to offer a very high power density. The additional features included in power supply are UVLO, CTRL pin, trimmable outputs and simple EMC filtering round off this versatile DC/DC converter.
It provides 4:1 input voltage Temperature range of -40°C to +75°C regulated DC output with 3kVDC isolation Continuous short -circuit protection Dimensions are 21.8 x 12.1x 9.6mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.