- RS庫存編號:
- 204-4844
- 製造零件編號:
- 82524010
- 製造商:
- Crouzet
- RS庫存編號:
- 204-4844
- 製造零件編號:
- 82524010
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Bi-directional synchronous geared motors 0.98 W
Constant rotation speed as a function of the power supply frequency.
Direction of rotation controlled by a phase shifting capacitor.
Permanent magnet rotor.
Direction of rotation controlled by a phase shifting capacitor.
Permanent magnet rotor.
Standards
IEC
Approvals
UL, CSA and VDE
規格
Attribute | Value |
---|---|
Power Rating | 3.5 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V ac |
Output Speed | 4 rpm |
Gearhead Type | Spur |
Shaft Diameter | 4mm |
Shaft Length | 10mm |
Width | 56mm |
Rotation | Reversible |
Length | 45.5mm |
Maximum Output Torque | 50 Ncm |
Depth | 65.9mm |
Dimensions | 45.5 x 56 x 65.9 mm |