- RS庫存編號:
- 358-4040
- 製造零件編號:
- SD119A99P1
- 製造商:
- Mechetronics
- RS庫存編號:
- 358-4040
- 製造零件編號:
- SD119A99P1
- 製造商:
- Mechetronics
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
ac Laminated
High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applications
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V
規格
Attribute | Value |
---|---|
Action | Pull |
Supply Voltage | 24 V ac |
Maximum Stroke | 34.2mm |
Dimensions | 66.2 x 60.5 x 36.7 mm |