A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Crouzet Brushed DC Geared Motor
The Crouzet brushed DC geared motor from the 82340 series has a right angle gearhead. It has a maximum output torque of 8Nm for long service life and a power rating of 0.2W. Its output speed is 600rpm.
Features and Benefits
• Shaft diameter 47mm • Straight shaft angle • Supply voltage 24VDC to 240VDC
Applications
• Billboards • Lift doors • Medical equipment • Pumps • Valves • Water treatment