Electric Motors
AC Motors
Crouzet Clockwise Synchronous Geared AC Geared Motor, 3.5 W, 230 V
RS庫存編號:
181-3021
製造零件編號:
82 334 5-AIG-1 RPH
製造商:
Crouzet
查看所有AC Motors
23 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$1,200.20
單位
每單位
1 +
HK$1,200.20
RS庫存編號:
181-3021
製造零件編號:
82 334 5-AIG-1 RPH
製造商:
Crouzet
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Single Direction Synchronous geared motors Data Sheet
相容
符合聲明
COO (Country of Origin):
FR
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
Attribute
Value
Power Rating
3.5 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 V ac
Output Speed
1 rph
Gearhead Type
Ovoid
Shaft Diameter
4mm
Shaft Length
10mm
Width
55.5mm
Maximum Output Torque
0.5 Nm
Length
41.65mm
Rotation
Clockwise
Dimensions
41.65 x 55.5 x 65.9 mm
Depth
65.9mm