- RS庫存編號:
- 204-4787
- 製造零件編號:
- 80547016
- 製造商:
- Crouzet
- RS庫存編號:
- 204-4787
- 製造零件編號:
- 80547016
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Bi-directional synchronous geared motors 2.65 W
Constant rotation speed as a function of the power supply frequency.
Direction of rotation controlled by a phase shifting capacitor (0.22 μF / 630 V).
Permanent magnet rotor.
Direction of rotation controlled by a phase shifting capacitor (0.22 μF / 630 V).
Permanent magnet rotor.
Standards
IEC
Approvals
UL, CSA and VDE
規格
Attribute | Value |
---|---|
Power Rating | 7.2 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V ac |
Output Speed | 9 rpm |
Gearhead Type | Spur |
Shaft Diameter | 8mm |
Shaft Length | 16.7mm |
Width | 65mm |
Rotation | Reversible |
Length | 76.6mm |
Maximum Output Torque | 5 Nm |
Depth | 65mm |
Dimensions | 76.6 x 65 x 65 mm |