Electric Motors
AC Motors
Motovario M Reversible AC Motor, 0.75 kW, IE3, 3 Phase, 4 Pole, 230/400 V
RS庫存編號:
205-2858
製造零件編號:
TP80B4 0,75 230/400-50 B14 MV
製造商:
Motovario
產品概覽和技術數據資料表
查看所有AC Motors
單價 个
HK$1,961.20
Add to Basket
單位
添加到購物車
5 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
單位
每單位
1 +
HK$1,961.20
RS庫存編號:
205-2858
製造零件編號:
TP80B4 0,75 230/400-50 B14 MV
製造商:
Motovario
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
IT
The Motovario M series 3-phase side flange threaded mounted electric AC motor with 0.75kW power rating. It is a 4-pole motor with voltage rating of 230V to 400V. The motor terminal box is made of aluminium with plastic fan.
Size = 80
Frequency = 50 -60 Hz
Cooling = self-ventilated
Protection rating = IP55
Attribute
Value
Power Rating
0.75 kW
Frequency Rating
50Hz
Efficiency Class
IE3
Supply Voltage
230/400 V
Phase
3
Number of Poles
4
Rotation
Reversible
Series
M