最近搜索

    Omron Accurax G5 Servo Motor, 900 W, 1 Phase, 230 V

    RS庫存編號:
    215-8324
    製造零件編號:
    R88M-K90010H-S2
    製造商:
    Omron
    Omron
    查看所有AC Motors
    當前暫無庫存,可於2023/10/20發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$16,941.37

    單位Per unit
    1 +HK$16,941.37
    RS庫存編號:
    215-8324
    製造零件編號:
    R88M-K90010H-S2
    製造商:
    Omron

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    The Omron Accurax G5 servomotor include IP67 protection and connectors on the motor body. It use 10 pole motors and 20 bit encoder results in 40% reduction in motor cogging. The servomotors are 25% lighter and 15% smaller due to patented new stator design PAC-Clamp, 40% iron loss reduction and 15% smaller encoder. Accurax G5 series AC servo motor for accurate motion control has incremental encoder of 20 bit, straight shaft with key and tap without brake. It has 8.59 Nm rated torque, 1000 rpm speed and 900 W power capacity.

    Standard and high inertia servo motor models
    Peak torque 300% of rated torque during 3 seconds
    or more depending on model
    High resolution serial encoder provided by 20 bits
    encoder
    Ultra-light and compact size motor
    Low speed ripple and low torque ripple due to low
    torque cogging
    Various shaft, brake and seal options


    規格

    AttributeValue
    Power Rating900 W
    Supply Voltage230 V
    Phase1
    SeriesAccurax G5
    當前暫無庫存,可於2023/10/20發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$16,941.37

    單位Per unit
    1 +HK$16,941.37