Electric Motors
AC Motors
Siemens 1FK2104 Synchronous Servo Motor, 1.07 kW, 480 V, Flange Mount Mounting
RS庫存編號:
217-6455
製造零件編號:
1FK2104-5AK00-1SA0
製造商:
Siemens
查看所有AC Motors
當前暫無庫存,可於2024/9/4發貨,4 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$9,928.45
單位
每單位
1 +
HK$9,928.45
RS庫存編號:
217-6455
製造零件編號:
1FK2104-5AK00-1SA0
製造商:
Siemens
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 1FK2104-5AK00-1SA0
Environmental Product Declaration
相容
符合聲明
COO (Country of Origin):
DE
The Siemens AC motor is permanent-magnet synchronous motor with natural cooling. This high dynamic motor has rated speed of 6000rpm and rated torque of 1.70Nm.
Connection type: OCC for S210
Connection size: M17
Static torque: 2.40Nm
Shaft extension: Fitted key
IP64 rated
Attribute
Value
Power Rating
1.07 kW
AC Motor Type
Synchronous
Supply Voltage
480 V
Mounting Type
Flange Mount
Series
1FK2104