Electric Motors
AC Motors
Motovario M Reversible Asynchronous AC Motor, 2.2 kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting
RS庫存編號:
279-6325
製造零件編號:
TP-SL90LM4 2,2 230/400-50 B5 MV
製造商:
Motovario
N
查看所有AC Motors
2 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$5,453.34
單位
每單位
1 +
HK$5,453.34
RS庫存編號:
279-6325
製造零件編號:
TP-SL90LM4 2,2 230/400-50 B5 MV
製造商:
Motovario
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - TP-SL90LM4 2,2 230/400-50 B5 MV
相容
符合聲明
COO (Country of Origin):
IT
The Motovario M series 3-phase flange mounted AC motor has 2.2kW power rating. It is a 4-pole electric motor with voltage rating 230V to 400V and frequency rating 50Hz to 60Hz. The motor terminal box cover is made of aluminium with plastic fan.
Reversible rotation
Self-ventilated cooling
IP55 protection rating
Attribute
Value
Power Rating
2.2 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Asynchronous
Supply Voltage
400 V
Phase
3
Number of Poles
4
Mounting Type
Flange Mount
Rotation
Reversible
Series
M