- RS庫存編號:
- 733-2180
- 製造零件編號:
- 3GAA082 311-BSE
- 製造商:
- ABB
- RS庫存編號:
- 733-2180
- 製造零件編號:
- 3GAA082 311-BSE
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
2 & 4 Pole IE2 Flange Mounted Motors
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.
High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
規格
Attribute | Value |
---|---|
Power Rating | 0.55 kW |
Efficiency Class | IE2 |
AC Motor Type | Induction |
Supply Voltage | 415 V ac |
Phase | 3 |
Output Speed | 1375 rpm @ 380 V |
Number of Poles | 4 |
Mounting Type | Flange Mount |
Rotation | Reversible |
Length | 265.5mm |
Maximum Output Torque | 3.8 Nm |
Series | 3GAA |
Depth | 200mm |