- RS庫存編號:
- 773-6908
- 製造零件編號:
- BC 2000/T 10 B3
- 製造商:
- Mini Motor
- RS庫存編號:
- 773-6908
- 製造零件編號:
- BC 2000/T 10 B3
- 製造商:
- Mini Motor
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Series BC2000/T with Worm Gear
3Nm Max
AC Three Phase and Worm Gearbox
規格
Attribute | Value |
---|---|
Power Rating | 20 W |
AC Motor Type | Induction Geared |
Supply Voltage | 230 V ac, 400 V ac |
Phase | 3 |
Output Speed | 280 rpm |
Gearhead Type | Worm |
Shaft Diameter | 9mm |
Width | 77.5mm |
Maximum Output Torque | 0.65 Nm |
Length | 176mm |
Current Rating | 150 mA, 260 mA |
Rotation | Reversible |
Depth | 55.5mm |
Dimensions | 176 x 77.5 x 55.5 mm |