- RS庫存編號:
- 185-4877
- 製造零件編號:
- CF240.02.04
- 製造商:
- Igus
- RS庫存編號:
- 185-4877
- 製造零件編號:
- CF240.02.04
- 製造商:
- Igus
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Outer jacket: PVC
Overall shield
Flame retardant
Silicone-free
Application
For medium duty use
Light oil influence
Preferably indoor applications, but also outdoor ones at temperatures > 5 °C
Unsupported travel distances and up to 50 m for gliding applications
Storage and retrieval units for high-bay warehouses, machining units/packaging machines, handling, indoor cranes
Overall shield
Flame retardant
Silicone-free
Application
For medium duty use
Light oil influence
Preferably indoor applications, but also outdoor ones at temperatures > 5 °C
Unsupported travel distances and up to 50 m for gliding applications
Storage and retrieval units for high-bay warehouses, machining units/packaging machines, handling, indoor cranes
規格
Attribute | Value |
---|---|
Series | chainflex CF240 |
Number of Cores | 4 |
Cross Sectional Area | 0.25 mm² |
Screened/Unscreened | Screened |
Length | 25m |
Cable Shape | Multicore |
Sheath Colour | Grey |
American Wire Gauge | 24 AWG |
Outer Diameter | 5.5mm |
Sheath Material | PVC |
Standards Met | CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 |
Oil Resistant | Yes |
Screen Type | Tinned Copper Braid |
Minimum Bend Radius | 5 x D |
Insulation Material | PVC |
Armoured | No |
Conductor Resistance | 79 Ω/km |
Current Rating | 5 A |
Conductor Material | Copper |
Voltage Rating | 300 V |
Earth Cable | No |
Fire Behaviour | Flame Retardant |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -5°C |