nVent HOFFMAN S060526G031 1700Btu/h Refrigerant
- RS庫存編號:
- 283-2270
- Distrelec 货号:
- 300-77-111
- 製造零件編號:
- S060526G031
- 製造商:
- nVent HOFFMAN
當前暫無庫存,可於2024/7/22發貨,3 工作日送達。
單價 个
HK$21,598.72
單位 | 每單位 |
---|---|
1 + | HK$21,598.72 |
- RS庫存編號:
- 283-2270
- Distrelec 货号:
- 300-77-111
- 製造零件編號:
- S060526G031
- 製造商:
- nVent HOFFMAN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The nVent Hoffman slim fit air conditioners are specially designed and developed to meet the requirements of industrial customers. Slim Fit air conditioners are easy to specify and ready to use. Available with a cooling capacity from 300W to 4000W. All units are tested for IP54 for an operating temperature 10°C to 55°C.
The units have an attractive design that also help optimize the air flow
The units are delivered with a smart controller
It has three mounting options surface, partial recess and fully recess mount
The units are delivered with a smart controller
It has three mounting options surface, partial recess and fully recess mount
規格
Attribute | Value |
---|---|
Unit Type | Refrigerant |
Cooling Capacity | 1700Btu/h |
Air Flow | 116cfm |
Refrigerant Type | R134a |
Modes | Cool |
Noise Level | 68dB |