The Broughton heavy duty evaporative cooler has large volume and capable of producing an equivalent 20kW of cooling from as little as 2A. Comcool can be fed directly from a tap or via the internal 90l tank and is ideal for large open spaces such as warehouses or outdoors where traditional air conditioning is not an option. Other features include a diaphragm pump, water filter, locking castors and tank purge system.
Equivalent cooling duty 20kW/71000 BTU Running current 2 A Airflow 5165 m³ Dimensions 1660 x 640 x 500 mm Supply 230 v 13 A Weight (empty) 100 kg Tank capacity 90 litre Multiple fan speeds Recessed controls Mains cable pocket Locking castors